Technical documents
Specifications
Brand
ABBCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
275 A
Range
AF190
Series
AF
Power Rating
90 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Lug Ring Terminal
Length
105mm
Width
196mm
Depth
152mm
Minimum Operating Temperature
-40°C
Pole and Throw Configuration
3P
Maximum Operating Temperature
+70°C
Country of Origin
Sweden
Product details
AF Range Contactors, 3 Pole
AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors
Standards
IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1
₪ 7,140.70
₪ 7,140.70 Each (ex VAT)
₪ 8,354.62
₪ 8,354.62 Each (inc. VAT)
1
₪ 7,140.70
₪ 7,140.70 Each (ex VAT)
₪ 8,354.62
₪ 8,354.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 7,140.70 |
5 - 9 | ₪ 6,891.69 |
10 - 24 | ₪ 6,631.98 |
25 - 49 | ₪ 6,361.29 |
50+ | ₪ 6,079.80 |
Technical documents
Specifications
Brand
ABBCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
275 A
Range
AF190
Series
AF
Power Rating
90 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Lug Ring Terminal
Length
105mm
Width
196mm
Depth
152mm
Minimum Operating Temperature
-40°C
Pole and Throw Configuration
3P
Maximum Operating Temperature
+70°C
Country of Origin
Sweden
Product details
AF Range Contactors, 3 Pole
AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors
Standards
IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1