Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ABB MCB Series Contact Block, 690V, 1CO

RS Stock No.: 231-9394Brand: ABBManufacturers Part No.: 1SFA611610R2002 MCB-20B
brand-logo

Technical documents

Specifications

Brand

ABB

Block Type

Contact Block

Voltage Rating

690V

Series

MCB

Contact Configuration

1CO

Terminal Type

Screw

Country of Origin

Sweden

Stock information temporarily unavailable.

P.O.A.

ABB MCB Series Contact Block, 690V, 1CO

P.O.A.

ABB MCB Series Contact Block, 690V, 1CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Block Type

Contact Block

Voltage Rating

690V

Series

MCB

Contact Configuration

1CO

Terminal Type

Screw

Country of Origin

Sweden