Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ABB Emax2 Electronic Circuit Breaker 1kA Ekip Touch LSI, 4 channels

RS Stock No.: 259-3588Brand: ABBManufacturers Part No.: 1SDA071565R1
brand-logo
View all in Electronic Circuit Breakers

Technical documents

Specifications

Brand

ABB

Range

Emax2

Series

Ekip Touch LSI

Number of Channels

4

Current Rating

1kA

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ABB Emax2 Electronic Circuit Breaker 1kA Ekip Touch LSI, 4 channels

P.O.A.

ABB Emax2 Electronic Circuit Breaker 1kA Ekip Touch LSI, 4 channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Range

Emax2

Series

Ekip Touch LSI

Number of Channels

4

Current Rating

1kA

Country of Origin

Italy