Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 4P 125A, Fixed Mount

RS Stock No.: 232-0231Brand: ABBManufacturers Part No.: 1SDA066888R1 XT1B 160 TMD 125A FF
brand-logo
View all in MCCBs

Technical documents

Specifications

Brand

ABB

Range

SACE Tmax XT

Series

XT1B

Number of Poles

4

Current Rating

125A

Mounting Style

Fixed

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 4P 125A, Fixed Mount

P.O.A.

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 4P 125A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Range

SACE Tmax XT

Series

XT1B

Number of Poles

4

Current Rating

125A

Mounting Style

Fixed

Country of Origin

Italy