ABB, Tmax MCCB 4P 320A, Breaking Capacity 85 kA, Fixed Mount

RS Stock No.: 237-5955Brand: ABBManufacturers Part No.: 1SDA054129R1 T4S320 FF PR221-LS 320A
brand-logo
View all in MCCBs

Technical documents

Specifications

Brand

ABB

Range

TMAX

Series

1SDA05

Number of Poles

4

Current Rating

320A

Breaking Capacity at Maximum Voltage Rating

85 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

103.5mm

Width

140mm

Depth

205mm

Circuit Breaker Type

MCCB

Country of Origin

Italy

P.O.A.

ABB, Tmax MCCB 4P 320A, Breaking Capacity 85 kA, Fixed Mount

P.O.A.

ABB, Tmax MCCB 4P 320A, Breaking Capacity 85 kA, Fixed Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Range

TMAX

Series

1SDA05

Number of Poles

4

Current Rating

320A

Breaking Capacity at Maximum Voltage Rating

85 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

103.5mm

Width

140mm

Depth

205mm

Circuit Breaker Type

MCCB

Country of Origin

Italy