Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ABB MCCB Molded Case Circuit Breaker 3P 100A, Fixed Mount

RS Stock No.: 250-4565Brand: ABBManufacturers Part No.: 1SDA054054R1
brand-logo
View all in MCCBs

Technical documents

Specifications

Brand

ABB

Series

1SDA0

Number of Poles

3

Current Rating

100A

Mounting Style

Fixed

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

ABB MCCB Molded Case Circuit Breaker 3P 100A, Fixed Mount

P.O.A.

ABB MCCB Molded Case Circuit Breaker 3P 100A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Series

1SDA0

Number of Poles

3

Current Rating

100A

Mounting Style

Fixed

Country of Origin

Italy