ABB Fuse Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current

RS Stock No.: 259-9807Brand: ABBManufacturers Part No.: 1SCA116758R1001
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

100A

Fuse Current Rating

100A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA11

Mechanical Fuse Size

A2-A4

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

ABB Fuse Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current

P.O.A.

ABB Fuse Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

100A

Fuse Current Rating

100A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA11

Mechanical Fuse Size

A2-A4

Country of Origin

Finland