Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ABB 3P Pole Switch Disconnector - 400A Maximum Current, 230kW Power Rating, IP65

RS Stock No.: 251-3333Brand: ABBManufacturers Part No.: 1SCA022278R3390
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

400A

IP Rating

IP65

Power Rating

230kW

Country of Origin

Finland

Stock information temporarily unavailable.

P.O.A.

ABB 3P Pole Switch Disconnector - 400A Maximum Current, 230kW Power Rating, IP65

P.O.A.

ABB 3P Pole Switch Disconnector - 400A Maximum Current, 230kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

400A

IP Rating

IP65

Power Rating

230kW

Country of Origin

Finland