ABB A-3 1SBL35 Contactor, 24 → 60 V ac, 20 → 60 V dc Coil, 4-Pole, 4NO

RS Stock No.: 258-9545Brand: ABBManufacturers Part No.: 1SBL357201R7200
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 → 60 V ac, 20 → 60 V dc

Number of Poles

4

Range

A-3

Series

1SBL35

Function

Installation Contactor

Normal State Configuration

4NO

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

ABB A-3 1SBL35 Contactor, 24 → 60 V ac, 20 → 60 V dc Coil, 4-Pole, 4NO

P.O.A.

ABB A-3 1SBL35 Contactor, 24 → 60 V ac, 20 → 60 V dc Coil, 4-Pole, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

24 → 60 V ac, 20 → 60 V dc

Number of Poles

4

Range

A-3

Series

1SBL35

Function

Installation Contactor

Normal State Configuration

4NO

Country of Origin

France