ABB AF Contactor, 690 V Coil, 3-Pole, 20 A, 4 kW, 3NO

RS Stock No.: 237-4887Brand: ABBManufacturers Part No.: ABB1SBL136001R2201
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

130 V

Coil Voltage

690 V

Number of Poles

3

Contact Current Rating

20 A

Power Rating

4 kW

Series

AF

Function

Motor Control

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NC

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

77mm

Control Voltage

130 V

Maximum Operating Temperature

+70°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

ABB AF Contactor, 690 V Coil, 3-Pole, 20 A, 4 kW, 3NO

P.O.A.

ABB AF Contactor, 690 V Coil, 3-Pole, 20 A, 4 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

130 V

Coil Voltage

690 V

Number of Poles

3

Contact Current Rating

20 A

Power Rating

4 kW

Series

AF

Function

Motor Control

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NC

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

77mm

Control Voltage

130 V

Maximum Operating Temperature

+70°C

Country of Origin

France