ABB AF Range AF Contactor, 60 V dc Coil, 3-Pole, 7 A, 4 kW, 3NO, 690 V ac

RS Stock No.: 711-6073Brand: ABBManufacturers Part No.: 1SBL136001R2110 AF09Z-30-10-21
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

60 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

7 A

Range

AF Range

Series

AF

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Width

45mm

Length

80mm

Depth

77mm

Control Voltage

24 → 60 V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

3P

Mounting Style

DIN Rail Mount

Product details

AF Range Contactors, 3 Pole

AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors

Standards

IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1

Stock information temporarily unavailable.

₪ 667.48

₪ 667.48 Each (ex VAT)

₪ 780.95

₪ 780.95 Each (inc. VAT)

ABB AF Range AF Contactor, 60 V dc Coil, 3-Pole, 7 A, 4 kW, 3NO, 690 V ac

₪ 667.48

₪ 667.48 Each (ex VAT)

₪ 780.95

₪ 780.95 Each (inc. VAT)

ABB AF Range AF Contactor, 60 V dc Coil, 3-Pole, 7 A, 4 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 667.48
5 - 9₪ 644.20
10 - 24₪ 619.89
25 - 49₪ 594.58
50+₪ 568.28

Technical documents

Specifications

Brand

ABB

Coil Voltage

60 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

7 A

Range

AF Range

Series

AF

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Width

45mm

Length

80mm

Depth

77mm

Control Voltage

24 → 60 V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

3P

Mounting Style

DIN Rail Mount

Product details

AF Range Contactors, 3 Pole

AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors

Standards

IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1