Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ABB Thermal Overload Relay 1NC/1NO, 0.31 → 0.41 A F.L.C, 410 mA Contact Rating, 600 V dc, 3P, Thermal Overload

RS Stock No.: 231-8961Brand: ABBManufacturers Part No.: 1SAZ711201R1014 T16-0.41
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

ABB

FLC Motor Rating

0.31 → 0.41 A

Contact Current Rating

410 mA

Range

Thermal Overload Relays

Pole Configuration

3P

Normal State Configuration

1NC/1NO

Control Voltage

600 V dc

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ABB Thermal Overload Relay 1NC/1NO, 0.31 → 0.41 A F.L.C, 410 mA Contact Rating, 600 V dc, 3P, Thermal Overload

P.O.A.

ABB Thermal Overload Relay 1NC/1NO, 0.31 → 0.41 A F.L.C, 410 mA Contact Rating, 600 V dc, 3P, Thermal Overload
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

FLC Motor Rating

0.31 → 0.41 A

Contact Current Rating

410 mA

Range

Thermal Overload Relays

Pole Configuration

3P

Normal State Configuration

1NC/1NO

Control Voltage

600 V dc

Country of Origin

Germany