AAVID THERMALLOY Heatsink, 150 x 39 x 31.5mm

RS Stock No.: 712-4415Brand: AAVID THERMALLOYManufacturers Part No.: 0S508/150/B
brand-logo
View all in Heatsinks

Technical documents

Specifications

Length

150mm

Width

39mm

Height

31.5mm

Dimensions

150 x 39 x 31.5mm

Product details

The Max Clip System™ OS508 Profile

Clip mounting technology offers high reliability
Economic and manufacturing benefits that replace rivets and screws
Simplified and rapid assembly for mounting a semiconductor to the heatsink
Improved performance with the use of special thermal interface materials

You may be interested in
Stock information temporarily unavailable.

₪ 112.78

₪ 112.78 Each (ex VAT)

₪ 131.95

₪ 131.95 Each (inc. VAT)

AAVID THERMALLOY Heatsink, 150 x 39 x 31.5mm

₪ 112.78

₪ 112.78 Each (ex VAT)

₪ 131.95

₪ 131.95 Each (inc. VAT)

AAVID THERMALLOY Heatsink, 150 x 39 x 31.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24₪ 112.78
25 - 99₪ 109.02
100 - 249₪ 106.18
250 - 499₪ 103.46
500+₪ 99.00
You may be interested in

Technical documents

Specifications

Length

150mm

Width

39mm

Height

31.5mm

Dimensions

150 x 39 x 31.5mm

Product details

The Max Clip System™ OS508 Profile

Clip mounting technology offers high reliability
Economic and manufacturing benefits that replace rivets and screws
Simplified and rapid assembly for mounting a semiconductor to the heatsink
Improved performance with the use of special thermal interface materials

You may be interested in