Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M Scotch 69 Glass White Cloth Tape, 38mm x 33m, 0.177mm Thick

RS Stock No.: 885-5274Brand: 3MManufacturers Part No.: T6938
brand-logo
View all in Duct Tapes

Technical documents

Specifications

Brand

3M

Colour

White

Width

38mm

Length

33m

Backing Material

Glass Cloth

Thickness

0.177mm

Adhesion Strength

4.4 N/cm

Elongation At Break

5%

Tensile Strength

314N/cm

Finish

Glass

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

0°C

Model Number

Scotch 69

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Scotch 69 Glass White Cloth Tape, 38mm x 33m, 0.177mm Thick

P.O.A.

3M Scotch 69 Glass White Cloth Tape, 38mm x 33m, 0.177mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Colour

White

Width

38mm

Length

33m

Backing Material

Glass Cloth

Thickness

0.177mm

Adhesion Strength

4.4 N/cm

Elongation At Break

5%

Tensile Strength

314N/cm

Finish

Glass

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

0°C

Model Number

Scotch 69

Country of Origin

United States

You may be interested in