Technical documents
Specifications
Brand
3MAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Grey
Frame Material
Polycarbonate
Lens Material
PC
UV Protection
No
Series
Solus CCS
EN207/208 Laser Safe
No
EN166 Lens Marking
1
EN166 Frame Marking
F, T
EN175 Welding Safe
No
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
3M Solus CCS, Scratch Resistant Anti-Mist Safety Goggles with Grey Lenses
1
P.O.A.
3M Solus CCS, Scratch Resistant Anti-Mist Safety Goggles with Grey Lenses
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Grey
Frame Material
Polycarbonate
Lens Material
PC
UV Protection
No
Series
Solus CCS
EN207/208 Laser Safe
No
EN166 Lens Marking
1
EN166 Frame Marking
F, T
EN175 Welding Safe
No
Country of Origin
Taiwan, Province Of China