3M Solus Anti-Mist Safety Glasses, Grey PC Lens

RS Stock No.: 203-4887Brand: 3MManufacturers Part No.: S2002SGAF-RED
brand-logo
View all in Safety Glasses

Technical documents

Specifications

Brand

3M

Lens Colour

Grey

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Attachment Type

Headband

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

Frame Material

Plastic

EN166 Lens Marking

1

Series

Solus

Lens Material

PC

Stock information temporarily unavailable.

P.O.A.

3M Solus Anti-Mist Safety Glasses, Grey PC Lens

P.O.A.

3M Solus Anti-Mist Safety Glasses, Grey PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Lens Colour

Grey

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

Yes

Attachment Type

Headband

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

Frame Material

Plastic

EN166 Lens Marking

1

Series

Solus

Lens Material

PC