3M 8991 Blue Masking Tape 50mm x 66m

RS Stock No.: 206-5724Brand: 3MManufacturers Part No.: 8991 50X66
brand-logo
View all in Masking Tapes

Technical documents

Specifications

Brand

3M

Backing Material

Polyester

Adhesive Material

Silicone

Width

50mm

Length

66m

Model Number

8991

Series

8991

Thickness

0.06mm

Colour

Blue

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

3M 8991 Blue Masking Tape 50mm x 66m

P.O.A.

3M 8991 Blue Masking Tape 50mm x 66m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Backing Material

Polyester

Adhesive Material

Silicone

Width

50mm

Length

66m

Model Number

8991

Series

8991

Thickness

0.06mm

Colour

Blue

Country of Origin

China