3M 7100263559 152.4mm Corded Orbital Sander, EU Plug

RS Stock No.: 627-845Brand: 3MManufacturers Part No.: 7100263559
brand-logo
View all in Home

Technical documents

Specifications

Brand

3M

Sander Type

Orbital Sander

Orbit Size

2.5mm

Pad Size

152.4mm

Corded/Cordless

Corded

Pad Grip Method

Sander

Power Input

350W

Voltage Rating

240V

Plug Type

EU Plug

Model Number

7100263559

Country of Origin

Taiwan, Province Of China

P.O.A.

3M 7100263559 152.4mm Corded Orbital Sander, EU Plug

P.O.A.

3M 7100263559 152.4mm Corded Orbital Sander, EU Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

3M

Sander Type

Orbital Sander

Orbit Size

2.5mm

Pad Size

152.4mm

Corded/Cordless

Corded

Pad Grip Method

Sander

Power Input

350W

Voltage Rating

240V

Plug Type

EU Plug

Model Number

7100263559

Country of Origin

Taiwan, Province Of China