Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Hazardous Product

3M Scotchcast Resin Filled Cable Joint Kit, Branch Joint Type , 2.5 → 16mm²

RS Stock No.: 269-5280Brand: 3MManufacturers Part No.: 7100229886
brand-logo
View all in Cable Joints

Technical documents

Specifications

Brand

3M

Product Type

Cable Joint Kit

Joint Type

Branch

Cable Size

2.5 → 16mm²

Number of Cores

1 → 5

Dimensions

212 x 128 x 95mm

Kit Includes

Aluminium Guard Bag, Colour Mixing Indicator, Epoxy Resin, Plastic Pouch, Transparent Mould Body

Series

Scotchcast

Application

Branch Cable

Material

Resin Filled

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

3M Scotchcast Resin Filled Cable Joint Kit, Branch Joint Type , 2.5 → 16mm²

P.O.A.

3M Scotchcast Resin Filled Cable Joint Kit, Branch Joint Type , 2.5 → 16mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Product Type

Cable Joint Kit

Joint Type

Branch

Cable Size

2.5 → 16mm²

Number of Cores

1 → 5

Dimensions

212 x 128 x 95mm

Kit Includes

Aluminium Guard Bag, Colour Mixing Indicator, Epoxy Resin, Plastic Pouch, Transparent Mould Body

Series

Scotchcast

Application

Branch Cable

Material

Resin Filled

Country of Origin

Belgium