Technical documents
Specifications
Brand
3MTotal Thickness
0.3mm
Tape Type
Cloth Tape
Width
19mm
Length
50m
Material Plating
None
Model Number
7000081749
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
3M 7000081749 Metallic Tape, 19mm x 50m
1
P.O.A.
3M 7000081749 Metallic Tape, 19mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MTotal Thickness
0.3mm
Tape Type
Cloth Tape
Width
19mm
Length
50m
Material Plating
None
Model Number
7000081749
Country of Origin
United States