3M 5702 Black, Yellow Vinyl 33m Hazard Tape, 0.14mm Thickness ""Vinyl Tape 471""

RS Stock No.: 285-3942Brand: 3MManufacturers Part No.: 7000080483
brand-logo
View all in Safety & Hazard Tapes

Technical documents

Specifications

Brand

3M

Colour

Black, Yellow

Tape Type

Hazard Tape

Backing Material

Vinyl

Width

50mm

Length

33m

Thickness

0.14mm

Tape Text

Vinyl Tape 471

Tensile Strength

26.3N/cm

Elongation At Break

17%

Maximum Operating Temperature

+170°F

Minimum Operating Temperature

+40°F

Adhesive Material

Rubber

Model Number

5702

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

3M 5702 Black, Yellow Vinyl 33m Hazard Tape, 0.14mm Thickness ""Vinyl Tape 471""

P.O.A.

3M 5702 Black, Yellow Vinyl 33m Hazard Tape, 0.14mm Thickness ""Vinyl Tape 471""
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Colour

Black, Yellow

Tape Type

Hazard Tape

Backing Material

Vinyl

Width

50mm

Length

33m

Thickness

0.14mm

Tape Text

Vinyl Tape 471

Tensile Strength

26.3N/cm

Elongation At Break

17%

Maximum Operating Temperature

+170°F

Minimum Operating Temperature

+40°F

Adhesive Material

Rubber

Model Number

5702

Country of Origin

United States