Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

3M 62C 64 Way 2.54mm Pitch, Type C Class C1, 2 Row, Right Angle DIN 41612 Connector, Socket

RS Stock No.: 499-2290Brand: 3MManufacturers Part No.: 62C64-1101EC
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Brand

3M

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

IDT

Row Loading

a/c

Type

C

Pitch

2.54mm

Mounting Type

Cable Mount

Contact Plating

Gold over Nickel

Class Rating

C1

Current Rating

1A

Contact Material

Copper Alloy

Series

62C

Maximum Operating Temperature

+125°C

Housing Material

PBT

Minimum Operating Temperature

-55°C

Product details

DIN 41612

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 62C 64 Way 2.54mm Pitch, Type C Class C1, 2 Row, Right Angle DIN 41612 Connector, Socket

P.O.A.

3M 62C 64 Way 2.54mm Pitch, Type C Class C1, 2 Row, Right Angle DIN 41612 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Number Of Contacts

64

Gender

Female

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

IDT

Row Loading

a/c

Type

C

Pitch

2.54mm

Mounting Type

Cable Mount

Contact Plating

Gold over Nickel

Class Rating

C1

Current Rating

1A

Contact Material

Copper Alloy

Series

62C

Maximum Operating Temperature

+125°C

Housing Material

PBT

Minimum Operating Temperature

-55°C

Product details

DIN 41612

You may be interested in