Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

3M 4656 Transparent Yellow Double Sided Foam Tape, 19mm x 10m, 0.6mm Thick

RS Stock No.: 206-0212Brand: 3MManufacturers Part No.: 4656 19X10
brand-logo
View all in Foam Tapes

Technical documents

Specifications

Brand

3M

Width

19mm

Thickness

0.6mm

Length

10m

Backing Material

Acrylic Foam

Colour

Transparent Yellow

Adhesion Strength

8.5 N/cm

Adhesive Material

Acrylic

Tensile Strength

10.4N/cm

Maximum Operating Temperature

+50°C

Model Number

4656

Adhesion Strength Unfaced Side

10.4N/cm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 4656 Transparent Yellow Double Sided Foam Tape, 19mm x 10m, 0.6mm Thick

P.O.A.

3M 4656 Transparent Yellow Double Sided Foam Tape, 19mm x 10m, 0.6mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Width

19mm

Thickness

0.6mm

Length

10m

Backing Material

Acrylic Foam

Colour

Transparent Yellow

Adhesion Strength

8.5 N/cm

Adhesive Material

Acrylic

Tensile Strength

10.4N/cm

Maximum Operating Temperature

+50°C

Model Number

4656

Adhesion Strength Unfaced Side

10.4N/cm

Country of Origin

Germany

You may be interested in