3M Glue Sticks 5 kg 15.9mm

RS Stock No.: 197-4085Brand: 3MManufacturers Part No.: 3748 5-2Distrelec Article No.: 30317086
brand-logo
View all in Glues

Technical documents

Specifications

Brand

3M

Glue Type

Glue Sticks

Package Size

5 kg

Length

203mm

Colour

White

Diameter

15.9mm

Suitable for Wood

Yes

Maximum Operating Temperature

+196°C

Cure Time

< 5

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

3M Glue Sticks 5 kg 15.9mm

P.O.A.

3M Glue Sticks 5 kg 15.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Glue Type

Glue Sticks

Package Size

5 kg

Length

203mm

Colour

White

Diameter

15.9mm

Suitable for Wood

Yes

Maximum Operating Temperature

+196°C

Cure Time

< 5

Country of Origin

United States