Technical documents
Specifications
Brand
3MBacking Material
Paper
Adhesive Material
Rubber
Width
18mm
Length
50m
Model Number
SCOTCH 202
Series
Scotch
Thickness
0.16mm
Colour
Beige
Country of Origin
United Kingdom
₪ 48.76
₪ 48.76 Each (ex VAT)
₪ 57.05
₪ 57.05 Each (inc. VAT)
1
₪ 48.76
₪ 48.76 Each (ex VAT)
₪ 57.05
₪ 57.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MBacking Material
Paper
Adhesive Material
Rubber
Width
18mm
Length
50m
Model Number
SCOTCH 202
Series
Scotch
Thickness
0.16mm
Colour
Beige
Country of Origin
United Kingdom