3M PELTOR Solus UV Safety Glasses, Clear Polycarbonate Lens, Vented

RS Stock No.: 277-752Brand: 3M PELTORManufacturers Part No.: 71505-00001RS
brand-logo
View all in Safety Glasses

Technical documents

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

Yes

Lens Material

Polycarbonate (PC)

Series

Solus

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

3M™ Solus™ Safety Glasses, Anti-Scratch, Clear Lens, 71505-00001

3M™ Solus™ Safety Glasses 71505 00001, Black/Orange Frame, Anti Scratch, Clear Lens, are extremely stylish and lightweight for improved comfort and wearer acceptance. The lens curve has been calculated to optimise the fitting, field of vision and coverage of the eyes.

Features and Benefits

The Solus lens curve has been calculated to optimise the fitting, field of vision and coverage of the eyes
Extremely stylish and lightweight glasses
Soft inner padding of the temple, leading to increased comfort
Supplied with a microfiber storage bag for cleaning and protection
Anti-Scratch coating for increased durability

FAQ’s

What are the potential eye hazards at work?

There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids

Can you use prescription glasses be used as Safety Glasses?

These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.

Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Standards

EN166-1F

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Stock information temporarily unavailable.

₪ 80.48

₪ 80.48 Each (ex VAT)

₪ 94.16

₪ 94.16 Each (inc. VAT)

3M PELTOR Solus UV Safety Glasses, Clear Polycarbonate Lens, Vented

₪ 80.48

₪ 80.48 Each (ex VAT)

₪ 94.16

₪ 94.16 Each (inc. VAT)

3M PELTOR Solus UV Safety Glasses, Clear Polycarbonate Lens, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6₪ 80.48
7 - 14₪ 78.62
15 - 39₪ 77.26
40+₪ 74.28

Technical documents

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

Yes

Lens Material

Polycarbonate (PC)

Series

Solus

Vented

Yes

Country of Origin

Taiwan, Province Of China

Product details

3M™ Solus™ Safety Glasses, Anti-Scratch, Clear Lens, 71505-00001

3M™ Solus™ Safety Glasses 71505 00001, Black/Orange Frame, Anti Scratch, Clear Lens, are extremely stylish and lightweight for improved comfort and wearer acceptance. The lens curve has been calculated to optimise the fitting, field of vision and coverage of the eyes.

Features and Benefits

The Solus lens curve has been calculated to optimise the fitting, field of vision and coverage of the eyes
Extremely stylish and lightweight glasses
Soft inner padding of the temple, leading to increased comfort
Supplied with a microfiber storage bag for cleaning and protection
Anti-Scratch coating for increased durability

FAQ’s

What are the potential eye hazards at work?

There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids

Can you use prescription glasses be used as Safety Glasses?

These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.

Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Standards

EN166-1F

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.