3M E.A.R Soft Yellow Neons Series Yellow Disposable Uncorded Ear Plugs, 34dB Rated, 500 Pairs

RS Stock No.: 137-0038Brand: 3M E.A.RManufacturers Part No.: PD-01-010Distrelec Article No.: 30421838
brand-logo
View all in Ear Plugs

Technical documents

Specifications

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

500

Single Number Rating SNR

34dB

Standards Met

CE, EN 352-2

Series

Soft Yellow Neons

Material

Polyurethane

Colour

Yellow

Metal Detectable

No

EN Standards

EN 352:2020

Country of Origin

Sweden

Product details

3M E-A-R Soft Disposable Ear Plugs

From 3M, these E-A-R Soft disposable earplugs are a fast and effective solution to hearing protection in the workplace. They are made from a slow expanding foam, which helps with providing low pressure inside the ear canal creating a comfortable and secure fit. The high-visibility yellow neon colour allows the user to locate them when working or be aware when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.

Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.

Features and Benefits

• Comfortable Fit
• High Visibility
• Excellent Noise Reduction

Applications

Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;

• Automotive
• Metal
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing
• Theatre and music venues

Do earplugs come in different sizes?

There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.

Can these earplugs be washed and/or reused?

These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.

Stock information temporarily unavailable.

₪ 423.42

₪ 423.42 1 Box of 500 (ex VAT)

₪ 495.40

₪ 495.40 1 Box of 500 (inc. VAT)

3M E.A.R Soft Yellow Neons Series Yellow Disposable Uncorded Ear Plugs, 34dB Rated, 500 Pairs

₪ 423.42

₪ 423.42 1 Box of 500 (ex VAT)

₪ 495.40

₪ 495.40 1 Box of 500 (inc. VAT)

3M E.A.R Soft Yellow Neons Series Yellow Disposable Uncorded Ear Plugs, 34dB Rated, 500 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6₪ 423.42
7 - 14₪ 412.94
15 - 39₪ 406.18
40+₪ 390.38

Technical documents

Specifications

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

500

Single Number Rating SNR

34dB

Standards Met

CE, EN 352-2

Series

Soft Yellow Neons

Material

Polyurethane

Colour

Yellow

Metal Detectable

No

EN Standards

EN 352:2020

Country of Origin

Sweden

Product details

3M E-A-R Soft Disposable Ear Plugs

From 3M, these E-A-R Soft disposable earplugs are a fast and effective solution to hearing protection in the workplace. They are made from a slow expanding foam, which helps with providing low pressure inside the ear canal creating a comfortable and secure fit. The high-visibility yellow neon colour allows the user to locate them when working or be aware when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.

Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.

Features and Benefits

• Comfortable Fit
• High Visibility
• Excellent Noise Reduction

Applications

Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;

• Automotive
• Metal
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing
• Theatre and music venues

Do earplugs come in different sizes?

There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.

Can these earplugs be washed and/or reused?

These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.