3M E.A.R Classic Series Yellow Disposable Uncorded Ear Plugs, 31dB Rated, 200 Pairs

RS Stock No.: 137-0040Brand: 3M E.A.RManufacturers Part No.: PB-01-000
brand-logo
View all in Ear Plugs

Technical documents

Specifications

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

200

Single Number Rating SNR

31dB

Standards Met

CE

Series

Classic

Material

PVC

Colour

Yellow

Metal Detectable

No

EN Standards

EN 352:2020

Country of Origin

Poland

Product details

3M E-A-R Classic Ear Plugs

From 3M, these E-A-R Classic disposable earplugs are a fast and effective solution to hearing protection in the workplace. They are made from a slow expanding foam, which helps with providing a low pressure seal inside the ear canal creating a comfortable and secure fit. The high visiblity bright neon colour allows the user to locate them when working or when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.

Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.

Features and Benefits

• Comfortable fit
• Bright colour
• Economic and effective

Applications

Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;

• Automotive
• Metal
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing
• Theatre and music venues

Do earplugs come in different sizes?

There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.

Can these earplugs be washed and/or reused?

These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.

₪ 230.78

₪ 230.78 1 Box of 200 (ex VAT)

₪ 270.01

₪ 270.01 1 Box of 200 (inc. VAT)

3M E.A.R Classic Series Yellow Disposable Uncorded Ear Plugs, 31dB Rated, 200 Pairs

₪ 230.78

₪ 230.78 1 Box of 200 (ex VAT)

₪ 270.01

₪ 270.01 1 Box of 200 (inc. VAT)

3M E.A.R Classic Series Yellow Disposable Uncorded Ear Plugs, 31dB Rated, 200 Pairs

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 6₪ 230.78
7 - 14₪ 225.09
15 - 39₪ 221.38
40+₪ 212.86

Technical documents

Specifications

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

200

Single Number Rating SNR

31dB

Standards Met

CE

Series

Classic

Material

PVC

Colour

Yellow

Metal Detectable

No

EN Standards

EN 352:2020

Country of Origin

Poland

Product details

3M E-A-R Classic Ear Plugs

From 3M, these E-A-R Classic disposable earplugs are a fast and effective solution to hearing protection in the workplace. They are made from a slow expanding foam, which helps with providing a low pressure seal inside the ear canal creating a comfortable and secure fit. The high visiblity bright neon colour allows the user to locate them when working or when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.

Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.

Features and Benefits

• Comfortable fit
• Bright colour
• Economic and effective

Applications

Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;

• Automotive
• Metal
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing
• Theatre and music venues

Do earplugs come in different sizes?

There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.

Can these earplugs be washed and/or reused?

These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.