8888 160 → 280V ac Input Stand Alone Uninterruptible Power Supply, 2000VA (1.2kW)

RS Stock No.: 407-931Manufacturers Part No.: 36700009
brand-logo

Technical documents

Specifications

Power Rating

1.2kW

VA Rating

2000VA

Output Voltage

230V

Input Voltage

160 → 280V ac

Mounting Type

Stand Alone

Backup Time

3.5min

Number of Outlets

4

Type

Line Interactive

Length

210mm

Width

145mm

Depth

400mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

8888 160 → 280V ac Input Stand Alone Uninterruptible Power Supply, 2000VA (1.2kW)

P.O.A.

8888 160 → 280V ac Input Stand Alone Uninterruptible Power Supply, 2000VA (1.2kW)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

1.2kW

VA Rating

2000VA

Output Voltage

230V

Input Voltage

160 → 280V ac

Mounting Type

Stand Alone

Backup Time

3.5min

Number of Outlets

4

Type

Line Interactive

Length

210mm

Width

145mm

Depth

400mm

Country of Origin

Germany