Voltage Regulators

Voltage regulators are ICs used to generate a stable and consistent voltage within a circuit. They take an input voltage and convert this into a fixed output voltage. Even if the input voltage changes, the regulator will continue to provide the same output. The voltage regulator will take the output voltage and compare it to a reference voltage. It will then adjust the pass device to help manag...

Showing 1-20 of 4776 products

Filter

Sort

Filter

Sort

₪ 1.129

Each (In a Pack of 25) (ex VAT)

Add to basket
DiodesZetex
-
600mA
Low Noise LDO
1
2 → 10 V
6 mV
±1.5%
10 mV
Positive
Surface Mount
SOIC
250µA
8
0.8V
Adjustable
-
-
-
5.1 x 4 x 1.45mm
2.5 V
-40 °C
12 V
1.45mm
+125 °C
5.1mm
4mm

₪ 14.807

Each (In a Pack of 5) (ex VAT)

Add to basket
STMicroelectronics
-
1.5A
-
1
13.7 V
150 mV
±1%
100 mV
Positive
Through Hole
TO-220
8mA
3
-
Fixed
-
-
-
10.4 x 4.6 x 9.15mm
-
0 °C
40 V
9.15mm
+150 °C
10.4mm
4.6mm
STMicroelectronics L78L15CD-TR, 1 Linear Voltage, Voltage Regulator 100mA, 15 V 8-Pin, SO
RS Stock No.: 188-9194Brand: STMicroelectronicsManufacturers Part No.: L78L15CD-TR

₪ 1.113

Each (On a Reel of 2500) (ex VAT)

Add to basket
STMicroelectronics
-
100mA
Linear Voltage
1
15 V
150 mV
-
60 mV
Positive
Surface Mount
SO
1.5mA
8
-
Fixed
-
-
-
5 x 4 x 1.5mm
-
0 °C
35 V
1.5mm
+125 °C
5mm
4mm
Microchip MIC5365-3.0YC5-TR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3 V 5-Pin, SC-75
RS Stock No.: 177-2922Brand: MicrochipManufacturers Part No.: MIC5365-3.0YC5-TR

₪ 4.205

Each (On a Reel of 3000) (ex VAT)

Add to basket
Microchip
-
150mA
Low Dropout Voltage
1
3 V
0.3 %
±3%
1 %
-
Surface Mount
SC-75
32µA
5
-
Fixed
-
-
-
2.25 x 1.35 x 1mm
2.5 V
-40 °C
5.5 V
1mm
+125 °C
2.25mm
1.35mm
onsemi NCP170ASN330T2G, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3.3 V 5-Pin, TSOP
RS Stock No.: 186-1302Brand: onsemiManufacturers Part No.: NCP170ASN330T2G

₪ 1.244

Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
-
150mA
Low Dropout Voltage
1
3.3 V
0.2 %/V
±1%
20 mV
-
Surface Mount
TSOP
0.9µA
5
-
Fixed
-
-
-
3.15 x 1.65 x 1mm
2.2 V
-
5.5 V
1mm
+150 °C
3.15mm
1.65mm
onsemi NCP1117ST18T3G, 1 Linear Voltage, Voltage Regulator 800mA, 1.8 V 4-Pin, SOT-223
RS Stock No.: 186-9112Brand: onsemiManufacturers Part No.: NCP1117ST18T3G

₪ 1.849

Each (On a Reel of 4000) (ex VAT)

Add to basket
onsemi
-
800mA
Linear Voltage
1
1.8 V
1 mV
±1%
6 mV
Positive
Surface Mount
SOT-223
10mA
4
1.27V
Fixed
-
-
-
6.7 x 3.7 x 1.69mm
2.4 V
0 °C
20 V
1.69mm
+125 °C
6.7mm
3.7mm
DiodesZetex AP7381-50V-A, 1 Low Dropout Voltage, Voltage Regulator 150mA, 5 V 3-Pin, TO-92
RS Stock No.: 182-6777Brand: DiodesZetexManufacturers Part No.: AP7381-50V-A

₪ 1.227

Each (On a Reel of 2000) (ex VAT)

Add to basket
DiodesZetex
-
150mA
Low Dropout Voltage
1
5 V
0.05 %/V
-
0.5 V
Positive
Through Hole
TO-92
2.5µA
3
-
Fixed
-
-
-
4.8 x 3.8 x 4.7mm
3.3 V
-40 °C
40 V
4.7mm
+125 °C
4.8mm
3.8mm
DiodesZetex AP7381-70Y-13, 1 Low Dropout Voltage, Voltage Regulator 150mA, 7 V 3 + Tab-Pin, SOT-89
RS Stock No.: 182-6782Brand: DiodesZetexManufacturers Part No.: AP7381-70Y-13

₪ 0.834

Each (Supplied as a Tape) (ex VAT)

Add to basket
DiodesZetex
-
150mA
Low Dropout Voltage
1
7 V
0.05 %/V
-
0.5 V
Positive
Surface Mount
SOT-89
2.5µA
3 + Tab
-
Fixed
-
-
-
4.6 x 2.6 x 1.6mm
3.3 V
-40 °C
40 V
1.6mm
+125 °C
4.6mm
2.6mm
onsemi LP2950CDT-3.0RKG, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3 V 3 + Tab-Pin, DPAK
RS Stock No.: 186-9076Brand: onsemiManufacturers Part No.: LP2950CDT-3.0RKG

₪ 3.24

Each (On a Reel of 2500) (ex VAT)

Add to basket
onsemi
-
100mA
Low Dropout Voltage
1
3 V
0.02 %
-
0.02 %
Positive
Surface Mount
DPAK
75µA
3 + Tab
-
Fixed
-
-
-
6.73 x 6.22 x 2.25mm
3.1 V
-40 °C
30 V dc
2.25mm
+125 °C
6.73mm
6.22mm
STMicroelectronics L78M08CDT-TR, 1 Linear Voltage, Voltage Regulator 500mA, 8 V 2 + Tab-Pin, DPAK
RS Stock No.: 188-9195Brand: STMicroelectronicsManufacturers Part No.: L78M08CDT-TR

₪ 2.176

Each (On a Reel of 2500) (ex VAT)

Add to basket
STMicroelectronics
-
500mA
Linear Voltage
1
8 V
100 mV
-
100 mV
Positive
Surface Mount
DPAK
6mA
2 + Tab
-
Fixed
-
-
-
6.73 x 6.22 x 2.4mm
-
0 °C
35 V
2.4mm
+150 °C
6.73mm
6.22mm
onsemi NCP110AMX060TBG, 1 Low Dropout Voltage, Voltage Regulator 200mA, 0.6 V 4-Pin, XDFN
RS Stock No.: 185-8039Brand: onsemiManufacturers Part No.: NCP110AMX060TBG

₪ 0.933

Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
-
200mA
Low Dropout Voltage
1
0.6 V
0.02 %/V
±2%
0.001 %/mA
-
Surface Mount
XDFN
25µA
4
-
Fixed
-
-
-
1 x 1 x 0.38mm
1.1 V
-
5.5 V
0.38mm
+150 °C
1mm
1mm
onsemi NCP135AMT040TBG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 0.4 V 6-Pin, WDFN
RS Stock No.: 178-4370Brand: onsemiManufacturers Part No.: NCP135AMT040TBG

₪ 2.242

Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
-
500mA
Low Dropout Voltage
1
0.4 V
0.01 %/V
±1%
0.5 mV
-
Surface Mount
WDFN
55µA
6
-
Fixed
-
-
-
2 x 2 x 0.75mm
0.4 V
-
5.5 V
0.75mm
+125 °C
2mm
2mm
onsemi NCP167AMX180TBG, 1 Low Dropout Voltage, Voltage Regulator 700mA, 1.8 V 4-Pin, XDFN
RS Stock No.: 185-8069Brand: onsemiManufacturers Part No.: NCP167AMX180TBG

₪ 1.375

Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
-
700mA
Low Dropout Voltage
1
1.8 V
0.02 %/V
±2%
0.002 %/mA
-
Surface Mount
XDFN
18µA
4
-
Fixed
-
-
-
1 x 1 x 0.38mm
1.9 V
-
5.5 V
0.38mm
+150 °C
1mm
1mm
onsemi NCP115ASN250T2G, 1 Low Dropout Voltage, Voltage Regulator 300mA, 2.5 V 5-Pin, TSOP
RS Stock No.: 185-8048Brand: onsemiManufacturers Part No.: NCP115ASN250T2G

₪ 0.442

Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
-
300mA
Low Dropout Voltage
1
2.5 V
0.1 %/V
±2%
45 mV
-
Surface Mount
TSOP
95µA
5
-
Fixed
-
-
-
3.15 x 1.65 x 1mm
1.7 V
-
5.5 V
1mm
+150 °C
3.15mm
1.65mm
onsemi NCP115CMX300TCG, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3 V 4-Pin, XDFN
RS Stock No.: 185-8054Brand: onsemiManufacturers Part No.: NCP115CMX300TCG

₪ 0.409

Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
-
300mA
Low Dropout Voltage
1
3 V
0.1 %/V
±2%
30 mV
-
Surface Mount
XDFN
95µA
4
-
Fixed
-
-
-
1 x 1 x 0.38mm
1.7 V
-
5.5 V
0.38mm
+150 °C
1mm
1mm
onsemi NCP110AMX110TBG, 1 Low Dropout Voltage, Voltage Regulator 200mA, 1.1 V 4-Pin, XDFN
RS Stock No.: 178-4366Brand: onsemiManufacturers Part No.: NCP110AMX110TBG

₪ 1.096

Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
-
200mA
Low Dropout Voltage
1
1.1 V
0.02 %/V
±2%
0.001 %/mA
-
Surface Mount
XDFN
25µA
4
-
Fixed
-
-
-
1 x 1 x 0.38mm
1.1 V
-
5.5 V
0.38mm
+150 °C
1mm
1mm
DiodesZetex AP7383-30WR-7, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3 V 5-Pin, SOT-25
RS Stock No.: 182-6787Brand: DiodesZetexManufacturers Part No.: AP7383-30WR-7

₪ 0.965

Each (On a Reel of 3000) (ex VAT)

Add to basket
DiodesZetex
-
150mA
Low Dropout Voltage
1
3 V
0.05 %/V
-
0.5 V
Positive
Surface Mount
SOT-25
1.8µA
5
-
Fixed
-
-
-
3.1 x 1.7 x 1.3mm
3.5 V
-40 °C
30 V
1.3mm
+125 °C
3.1mm
1.7mm
onsemi NCP115AMX300TCG, 1 Low Dropout Voltage, Voltage Regulator 300mA, 3 V 4-Pin, XDFN
RS Stock No.: 185-8044Brand: onsemiManufacturers Part No.: NCP115AMX300TCG

₪ 0.409

Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
-
300mA
Low Dropout Voltage
1
3 V
0.1 %/V
±2%
30 mV
-
Surface Mount
XDFN
95µA
4
-
Fixed
-
-
-
1 x 1 x 0.38mm
1.7 V
-
5.5 V
0.38mm
+150 °C
1mm
1mm
onsemi NCP167BMX330TBG, 1 Low Dropout Voltage, Voltage Regulator 700mA, 3.3 V 4-Pin, XDFN
RS Stock No.: 185-8073Brand: onsemiManufacturers Part No.: NCP167BMX330TBG

₪ 1.375

Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
-
700mA
Low Dropout Voltage
1
3.3 V
0.02 %/V
±2%
0.002 %/mA
-
Surface Mount
XDFN
18µA
4
-
Fixed
-
-
-
1 x 1 x 0.38mm
1.9 V
-
5.5 V
0.38mm
+150 °C
1mm
1mm
onsemi NCP115AMX250TCG, 1 Low Dropout Voltage, Voltage Regulator 300mA, 2.5 V 4-Pin, XDFN
RS Stock No.: 185-8043Brand: onsemiManufacturers Part No.: NCP115AMX250TCG

₪ 0.409

Each (On a Reel of 3000) (ex VAT)

Add to basket
onsemi
-
300mA
Low Dropout Voltage
1
2.5 V
0.1 %/V
±2%
30 mV
-
Surface Mount
XDFN
95µA
4
-
Fixed
-
-
-
1 x 1 x 0.38mm
1.7 V
-
5.5 V
0.38mm
+150 °C
1mm
1mm

...