TVS Diodes
Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage) and the effects of arcs, EFT, ESD, inductive load switching, and even lightning strikes. RS offer an extensive range of TVS diodes from a multitude of brands across th...
Showing 1-20 of 5455 products
Nexperia
Uni-Directional
Common Anode
20V
5.2V
Surface Mount
SOT-663
3.3V
3
150W
15A
Yes
2
-65 °C
+150 °C
1.7 x 1.3 x 0.6mm
-
1.3mm
-
-
0.6mm
-
1.7mm
-
3µA
-
-
5mA
Nexperia
Uni-Directional
Common Anode
13V
6.46V
Surface Mount
SOT-665
5V
5
30W
2.5A
Yes
4
-65 °C
+150 °C
1.7 x 1.3 x 0.6mm
-
1.3mm
-
-
0.6mm
-
1.7mm
-
25nA
-
-
1mA
₪ 4.123
Each (In a Pack of 20) (ex VAT)
Check stock
20
STMicroelectronics
Uni-Directional
Single
53.5V
28.5V
Surface Mount
DO-214AA (SMB)
25.6V
2
600W
75A
-
1
-55 °C
+150 °C
3.95 x 4.6 x 2.45mm
-
4.6mm
-
-
2.45mm
-
3.95mm
-
200nA
-
-
1mA
Vishay
Uni-Directional
Single
25V
17.1V
Surface Mount
DO-219AB
15.1V
2
400W
15.47A
Yes
1
-55 °C
+175 °C
2.9 x 1.9 x 0.98mm
-
1.9mm
684pF
-
0.98mm
AEC-Q101
2.9mm
-
50nA
-
-
1mA
DiodesZetex
Uni-Directional
Single
20V
11.5V
Surface Mount
X1-DFN1006
-
2
300W
15A
Yes
1
-65 °C
+150 °C
1.07 x 0.67 x 0.48mm
-
0.67mm
100pF
-
0.48mm
-
1.07mm
-
1µA
10V
-
-
Vishay
Uni-Directional
Single
8.9V
6.4V
Surface Mount
DO-219AB
5V
2
400W
42.95A
Yes
1
-55 °C
+175 °C
2.9 x 1.9 x 0.98mm
-
1.9mm
2.095nF
-
0.98mm
AEC-Q101
2.9mm
-
5µA
-
-
1mA
Bourns
Bi-Directional
Single
-
9.44V
Surface Mount
DO-214AC (SMA)
8.5V
2
400W
-
Yes
1
-55 °C
+150 °C
4.5 x 2.79 x 2.08mm
27.8 (Reverse) A, 40 (Forward) A
2.79mm
-
-
2.08mm
AEC-Q101
4.5mm
-
20µA
-
-
1mA
onsemi
Bi-Directional
Single
12V
5.2V
Surface Mount
X2DFN
5V
2
250mW
6A
Yes
1
-55 °C
+150 °C
0.66 x 0.36 x 0.28mm
-
0.36mm
10pF
-
0.28mm
-
0.66mm
-
100nA
5V
-
1mA
DiodesZetex
Bi-Directional
Single
8V
3.8V
Surface Mount
X3-DFN0603
3.3V
2
96W
12A
Yes
1
-65 °C
+150 °C
0.64 x 0.34 x 0.32mm
-
0.34mm
28pF
-
0.32mm
-
0.64mm
-
200nA
-
-
-
DiodesZetex
Uni-Directional
Single
11.5V
5.5V
Surface Mount
U-DFN1610
4.5V
2
500mW
90A
Yes
1
-55 °C
+150 °C
1.65 x 1.05 x 0.5mm
-
1.05mm
800pF
-
0.5mm
-
1.65mm
-
1µA
-
-
-
onsemi
Uni-Directional
Array
23V
13.3V
Surface Mount
TSOP
-
6
350W
15A
Yes
5
-40 °C
+150 °C
3.1 x 3 x 1mm
-
3mm
150pF
-
1mm
-
3.1mm
-
1µA
12V
-
1mA
onsemi
Bi-Directional
Common Anode
50V
26.2V
Surface Mount
SOT-23
-
3
200W
3A
Yes
2
-55 °C
+150 °C
3.04 x 1.4 x 1.01mm
50A
1.4mm
10pF
-
1.01mm
AEC-Q101
3.04mm
-
100nA
-
-
1mA
onsemi
Uni-Directional
Common Anode
9.8V
6.2V
Surface Mount
SOT-23
-
3
300W
17A
Yes
2
-55 °C
+150 °C
3.04 x 1.4 x 1.01mm
-
1.4mm
225pF
-
1.01mm
AEC-Q101
3.04mm
-
10µA
5V
-
1mA
...