Sprockets

Power transmission sprockets are toothed wheels that interlock with a chain, track or other perforated material. The teeth fit exactly into the item that it is designed to move, therefore they must be tough and hard-wearing. Sprockets differ from gears as they work independently and do not interlock. In power transmission applications, such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.Within our range, we supply two main types of sprockets. Pilot bore sprockets that are supplied with a standard shaft hole and must be rebored to fit the shaft it is to be used with. And tapered bush sprockets that have been already been bored to fit a bush to use with the shaft. Various numbers of teeth and pitches are available.
You are viewing 1 - 20 of 90 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand To Fit British Standard Chain Type Number Of Teeth Bore Type Maximum Bore Diameter Pitch Diameter Material Sprocket Width
RS PRO 14 Tooth Pilot Sprocket RS Pro 05B-1 14 Pilot 12mm 42.8mm Steel 35mm
RS PRO 17 Tooth Pilot Sprocket RS Pro 06B-1 17 Pilot 12mm 51.83mm Steel 35mm
RS PRO 13 Tooth Pilot Sprocket RS Pro 06B-1 13 Pilot 10mm 39.79mm Steel 35mm
RS PRO 13 Tooth Pilot Sprocket RS Pro 05B-1 13 Pilot 10mm 39.79mm Steel 35mm
RS PRO 13 Tooth Pilot Sprocket RS Pro 08B-1 13 Pilot 20mm 53.06mm Steel 35mm
Resatec 15 Tooth Through Bore Sprocket, KS3/8X10 Resatec 06B-1 15 Through Bore 14mm 45.81mm Galvanized Steel 5.7mm
INA 14 Tooth Parallel Sprocket, KSR16L010101408
  • RS Stock No. 137-1825
  • Brand INA
  • Mfr. Part No. KSR16L010101408
INA - 14 Parallel 16.2mm 5/8in Steel -
RS PRO 16 Tooth Pilot Sprocket RS Pro 08B-1 16 Pilot 12mm 48.82mm Steel 35mm
RS PRO 15 Tooth Pilot Sprocket RS Pro 06B-1 15 Pilot 10mm 45.81mm Steel 35mm
RS PRO 17 Tooth Taper Bush Sprocket RS Pro 08B-1 17 Taper Bush - 69.11mm Steel -
RS PRO 17 Tooth Taper Bush Sprocket RS Pro 06B-1 17 Taper Bush - 51.83mm Steel -
Pilot Bore Sprocket 08B 12 Tooth RS Pro - 12 Pilot 10mm 49.07mm - 53mm
RS PRO 18 Tooth Pilot Sprocket RS Pro 06B-1 18 Pilot 12mm 54.85mm Steel 35mm
RS PRO 16 Tooth Pilot Sprocket RS Pro 05B-1 16 Pilot 12mm 48.82mm Steel 35mm
RS PRO 19 Tooth Pilot Sprocket RS Pro 08B-1 19 Pilot 12mm 77.06mm Steel 35mm
RS PRO 30 Tooth Pilot Sprocket RS Pro 06B-1 30 Pilot 14mm 91.12mm Steel 40mm
Pilot Bore Sprocket 08B 11 Tooth RS Pro - 11 Pilot 10mm 45.07mm - 48.7mm
RS PRO 17 Tooth Pilot Sprocket RS Pro 05B-1 17 Pilot 12mm 51.83mm Steel 35mm
RS PRO 19 Tooth Pilot Sprocket RS Pro 06B-1 19 Pilot 12mm 57.87mm Steel 35mm
RS PRO 17 Tooth Pilot Sprocket RS Pro 08B-1 17 Pilot 12mm 69.11mm Steel 35mm
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
You are viewing 1 - 20 of 90 results