Pneumatic Elbow Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic elbow fittings being one example.

What are pneumatic elbow fittings used for?

Pneumatic elbow fittings are compact adaptors that can connect either single or multiple hoses.

Types of pneumatic elbow fittings

Pneumatic elbow fittings come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.

You are viewing 1 - 20 of 624 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Threaded Connection Tube Connection Connector A Body Material Angle Thread Material Manufacturer Series Connection Style Minimum Operating Temperature Maximum Operating Temperature Maximum Operating Pressure Food Grade Chemical Resistant Standards Met Connector A- Thread Size Tube Connection A - Tube Size Connector A - Thread Standard
Festo Pneumatic Elbow Threaded-to-Tube Adapter, M5 Male, Push In 3 mm Festo M5 Male Push In 3 mm - PBT - Nickel Plated Brass QSMLV Threaded-to-Tube -10°C +80°C 6 bar - - - - - -
Legris Elbow Connector, R 1/8 Male, Push In 6 mm Legris R 1/8 Male Push In 6 mm - Glass Reinforced Nylon 90° Nickel Plated Brass 3109 Threaded-to-Tube -20°C +80°C 20 bar - - - - - -
Legris Elbow Connector, G 1/4 Male, Push In 6 mm Legris G 1/4 Male Push In 6 mm - Glass Reinforced Nylon 90° Nickel Plated Brass 3199 Threaded-to-Tube -20°C +80°C 20 bar - - - - - -
Legris Elbow Connector, M5 Male, Push In 4 mm Legris M5 Male Push In 4 mm - Glass Reinforced Nylon 90° Nickel Plated Brass 3199 Threaded-to-Tube -20°C +80°C 20 bar - - - - - -
Legris Elbow Connector, G 1/8 Male, Push In 6 mm Legris G 1/8 Male Push In 6 mm - Glass Reinforced Nylon 90° Nickel Plated Brass 3199 Threaded-to-Tube -20°C +80°C 20 bar - - - - - -
SMC Elbow Connector, R 1/8 Male, Push In 8 mm
  • RS Stock No. 771-6109
  • Brand SMC
  • Mfr. Part No. KQ2VS08-01AS
SMC R 1/8 Male Push In 8 mm - PBT 90° Brass KQ2 Threaded-to-Tube -5°C +60°C - - - - - - -
Legris Elbow Connector, R 1/4 Male, Push In 6 mm Legris R 1/4 Male Push In 6 mm - Glass Reinforced Nylon 90° Nickel Plated Brass 3109 Threaded-to-Tube -20°C +80°C 20 bar - - - - - -
Legris Elbow Connector, R 1/8 Male, Push In 4 mm Legris R 1/8 Male Push In 4 mm - Glass Reinforced Nylon 90° Nickel Plated Brass 3109 Threaded-to-Tube -20°C +80°C 20 bar - - - - - -
Legris Elbow Connector, R 1/4 Male, Push In 8 mm Legris R 1/4 Male Push In 8 mm - Glass Reinforced Nylon 90° Nickel Plated Brass 3109 Threaded-to-Tube -20°C +80°C 20 bar - - - - - -
Legris Elbow Connector, G 1/4 Male, Push In 8 mm Legris G 1/4 Male Push In 8 mm - Glass Reinforced Nylon 90° Nickel Plated Brass 3199 Threaded-to-Tube -20°C +80°C 20 bar - - - - - -
RS PRO Swivel Elbow Adaptor, R 1/4 Male, Push In 6 mm RS Pro R 1/4 Male Push In 6 mm - Plastic - Brass - Threaded-to-Tube 0°C +60°C 9.9 kgf/cm², 990 kPa - - - - - -
Legris Elbow Connector, G 1/8 Male, Push In 4 mm Legris G 1/8 Male Push In 4 mm - Nickel Plated Brass 90° Nickel Plated Brass 3699 Threaded-to-Tube -20°C +120°C 20 bar - - - - - -
Legris Elbow Connector, R 1/8 Male, Push In 8 mm Legris R 1/8 Male Push In 8 mm - Glass Reinforced Nylon 90° Nickel Plated Brass 3109 Threaded-to-Tube -20°C +80°C 20 bar - - - - - -
Legris Elbow Connector, M5 Male, Push In 6 mm Legris M5 Male Push In 6 mm - Glass Reinforced Nylon 90° Nickel Plated Brass 3199 Threaded-to-Tube -20°C +80°C 20 bar - - - - - -
Legris Elbow Connector, G 1/8 Male, Push In 8 mm Legris G 1/8 Male Push In 8 mm - Glass Reinforced Nylon 90° Nickel Plated Brass 3199 Threaded-to-Tube -20°C +80°C 20 bar - - - - - -
Norgren Elbow Connector, R 1/4 Male, Push In 6 mm Norgren R 1/4 Male Push In 6 mm - Brass 90° Brass Enots 36 Threaded-to-Tube - - - - - - - - -
SMC Elbow Connector, M3 Male, Barbed 2 mm
  • RS Stock No. 851-4579
  • Brand SMC
  • Mfr. Part No. M-3ALU-2
SMC M3 Male Barbed 2 mm - PBT 90° Brass M Threaded-to-Tube - - 1 MPa - - - - - -
Legris Elbow Connector, G 1/8 Male, Push In 4 mm Legris G 1/8 Male Push In 4 mm - Glass Reinforced Nylon 90° Nickel Plated Brass 3199 Threaded-to-Tube -20°C +80°C 20 bar - - - - - -
Legris Elbow Connector, G 1/4 Male, Push In 4 mm Legris G 1/4 Male Push In 4 mm - Glass Reinforced Nylon 90° Nickel Plated Brass 3199 Threaded-to-Tube -20°C +80°C 20 bar - - - - - -
RS PRO Elbow Connector, R 1/8 Male, Push In 6 mm RS Pro R 1/8 Male Push In 6 mm - - 90° - 1100 Threaded-to-Tube -18°C +70°C 15 bar - - RoHS Compliant - - -
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
You are viewing 1 - 20 of 624 results