Motor Driver ICs
Motor Driver ICs are current amplifiers and are an essential component of motor interfacing. The motor driver integrated circuit chip acts as the interface between a microprocessor or microcontroller, and a motor. As microprocessors tend to operate at lower currents, and motors at higher, motor driver ICs are needed to supply current to the motor as needed.
The RS range of Motor Driver IC...
Showing 1-20 of 695 products
ROHM
Brushed DC
H Bridge
-
1A
-
28 V
-
Surface Mount
MSOP
8
28 V
8 V
-
-
-
-
2.9mm
0.75mm
0.75mm
2.8mm
2.9 x 2.8 x 0.75mm
-25 °C
2.8mm
+85 °C
2.9mm
₪ 20.746
Each (On a Reel of 2000) (ex VAT)
Check stock
2000
Power Integrations
AC Induction, BLDC Motor, PMSM Motor
H Bridge
Half Bridge
5.5A
-
-
-
Surface Mount
InSOP-C
24
-
-
20kHz
-
BRD
-
9.4mm
1.45mm
1.45mm
10.8mm
9.4 x 10.8 x 1.45mm
-40 °C
10.8mm
+150 °C
9.4mm
₪ 20.222
Each (On a Reel of 2000) (ex VAT)
Check stock
2000
Power Integrations
AC Induction, BLDC Motor, PMSM Motor
H Bridge
Half Bridge
3A
-
-
-
Surface Mount
InSOP-C
24
-
-
20kHz
-
BRD
-
9.4mm
1.45mm
1.45mm
10.8mm
9.4 x 10.8 x 1.45mm
-40 °C
10.8mm
+150 °C
9.4mm
STMicroelectronics
Stepper
Full Bridge
Bipolar
1.4 (RMS)A
-
52 V
-
Surface Mount
SO
36
52 V
8 V
100 (Maximum)kHz
-
-
-
16mm
3.3mm
3.3mm
11.1mm
16 x 11.1 x 3.3mm
-40 °C
11.1mm
+150 °C
16mm
Vishay
-
Dual
-
2.5A
-
32 V
-
Through Hole
DIP
8
32 V
15 V
1MHz
5300Vrms
-
-
9.77mm
3.55mm
3.55mm
6.64mm
9.77 x 6.64 x 3.55mm
-40 °C
6.64mm
+110 °C
9.77mm
Renesas Electronics
-
-
-
3 (Source) A, 4 (Sink) A
-
18 V
-
Surface Mount
HTSSOP
14
18 V
8 V
-
-
ISL78424
-
5mm
1.1mm
1.1mm
4.4mm
5 x 4.4 x 1.1mm
-40 °C
4.4mm
+125 °C
5mm
onsemi
AC Induction, BLDC Motor, PMSM Motor
3 Phase
Single Ended
2 (Fault)mA
25A
16.5 V
1200 V
Surface Mount
SPMCA-A
34
16.5 V
13.5 V
20 (Maximum)kHz
2500Vrms
SPM2
-
80.5mm
8.1mm
8.1mm
33.5mm
80.5 x 33.5 x 8.1mm
-40 °C
33.5mm
+150 °C
80.5mm
onsemi
AC Induction, BLDC Motor, PMSM Motor
-
3 Phase
1 (Fault)mA
30 A, 60 A
400 V
600 V
Through Hole
SPMAA-J
26
400 V
-
20 (Maximum PWM)kHz
4000Vrms
Motion SPM 45
-
39.5mm
4.8mm
4.8mm
23.5mm
39.5 x 23.5 x 4.8mm
-40 °C
23.5mm
+150 °C
39.5mm
Allegro Microsystems
Brushed DC
-
Full Bridge
-
3A
-
50 V
Surface Mount
SOIC W
24
5.5 V
4.5 V
-
-
-
-
-
-
2.35mm
7.5mm
15.4 x 7.5 x 2.35mm
-20 °C
-
+85 °C
15.4mm
Allegro Microsystems
BLDC
-
3 Phase
-
-
-
50 V
Surface Mount
LQFP
32
50 V
7 V
-
-
-
-
-
-
1.4mm
7mm
7 x 7 x 1.4mm
-40 °C
-
+150 °C
7mm
Microchip
BLDC
-
3 Phase
-
0.5A
-
28 V
Surface Mount
QFN
40
28 V
6 V
461kHz
-
-
-
-
-
0.85mm
5mm
5 x 5 x 0.85mm
-40 °C
-
+150 °C
5mm
₪ 39.12
Each (In a Pack of 2) (ex VAT)
Check stock
2
onsemi
BLDC
3 Phase
Single Ended
10mA
-
30 V
-
Surface Mount
SOIC
24
30 V
10 V
25kHz
-
MC33035
-
15.54mm
2.36mm
2.36mm
7.6mm
15.54 x 7.6 x 2.36mm
-40 °C
7.6mm
+85 °C
15.54mm
onsemi
DC
Half Bridge
Hex Half Bridge
500mA
-
5.25 V
-
Surface Mount
SOIC
28
5.25 V
3.15 V
-
-
-
-
18.05mm
2.36mm
2.36mm
7.6mm
18.05 x 7.6 x 2.36mm
-40 °C
7.6mm
+150 °C
18.05mm
₪ 31.512
Each (In a Pack of 5) (ex VAT)
Check stock
5
Power Integrations
AC Induction, BLDC Motor, PMSM Motor
H Bridge
Half Bridge
3A
-
-
-
Surface Mount
InSOP-C
24
-
-
20kHz
-
BRD
-
9.4mm
1.45mm
1.45mm
10.8mm
9.4 x 10.8 x 1.45mm
-40 °C
10.8mm
+150 °C
9.4mm
₪ 32.411
Each (In a Pack of 5) (ex VAT)
Check stock
5
Power Integrations
AC Induction, BLDC Motor, PMSM Motor
H Bridge
Half Bridge
5.5A
-
-
-
Surface Mount
InSOP-C
24
-
-
20kHz
-
BRD
-
9.4mm
1.45mm
1.45mm
10.8mm
9.4 x 10.8 x 1.45mm
-40 °C
10.8mm
+150 °C
9.4mm
ROHM
Brushed DC
H Bridge
-
1A
-
28 V
-
Surface Mount
MSOP
8
28 V
8 V
-
-
-
-
2.9mm
0.75mm
0.75mm
2.8mm
2.9 x 2.8 x 0.75mm
-25 °C
2.8mm
+85 °C
2.9mm
ROHM
Brushed DC
H Bridge
-
3A
-
28 V
-
Surface Mount
HTSOP-J
8
28 V
8 V
-
-
-
-
4.9mm
0.85mm
0.85mm
3.9mm
4.9 x 3.9 x 0.85mm
-25 °C
3.9mm
+85 °C
4.9mm
ROHM
Brushed DC
H Bridge
-
3A
-
28 V
-
Surface Mount
HTSOP-J
8
28 V
8 V
-
-
-
-
4.9mm
0.85mm
0.85mm
3.9mm
4.9 x 3.9 x 0.85mm
-25 °C
3.9mm
+85 °C
4.9mm
ROHM
Brushed DC
H Bridge
-
0.5/1/2A
-
36 V
-
Surface Mount
HRP
7
32 V
6 V
-
-
-
-
9.39mm
1.82mm
1.82mm
8mm
9.39 x 8 x 1.82mm
-40 °C
8mm
+85 °C
9.39mm
...