Microcontrollers
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microco...
Showing 1-20 of 7051 products
Infineon
M8C
SOIC
Surface Mount
8
PSoC
8bit
4 kB
24MHz
256 B
-
2 x 8/16 bit
-
1
1
-
-
1
5.25 (Maximum) V
1.47mm
4.97mm
3.98mm
Harvard
4.97 x 3.98 x 1.47mm
+85 °C
1 (1 x 16 bit), 1 (1 x 8 bit)
-
-40 °C
2
8 x 10 bit
-
Flash
-
-
-
Microchip
PIC16LF
SSOP
Surface Mount
20
PIC
8bit
7 kB
20MHz
368 B
0
1 x 10 bit
-
1
0
0
1
1
5.5 (Maximum) V
1.85mm
7.6mm
5.6mm
RISC
7.6 x 5.6 x 1.85mm
+85 °C
1 (1 x 10 bit)
0
-40 °C
1
1 x 10 bit
-
Flash
0
0
0
Microchip
PIC16F
SSOP
Surface Mount
20
PIC
8bit
14 kB
32MHz
1 kB
0
1 x 10 bit
-
2
1
0
1
2
5.5 (Maximum) V
1.85mm
7.5mm
5.6mm
RISC
7.5 x 5.6 x 1.85mm
+85 °C
1 (2 x 10 bit)
0
-40 °C
1
17 x 10 bit
-
Flash
1
0
0
Microchip
PIC16F
SOIC
Surface Mount
28
PIC
8bit
14 kB
32MHz
1.024 kB
0
1 x 10 bit
-
2
2
0
2
2
5.5 (Maximum) V
2.35mm
17.9mm
7.5mm
RISC
17.9 x 7.5 x 2.35mm
+85 °C
1 (4 x 10 bit)
0
-40 °C
1
24 x 10 bit
-
Flash
1
0
0
STMicroelectronics
STM32L4
LQFP
Surface Mount
100
ARM Cortex M4
32bit
256 kB
80MHz
64 kB
1
-
-
3
1
1
3
3
1.71 → 3.6 V
1.45mm
14.2mm
14.2mm
RISC
14.2 x 14.2 x 1.45mm
+85 °C
-
-
-40 °C
1
10 x 12 bit
-
Flash
-
-
-
Microchip
PIC16F
PDIP
Through Hole
18
PIC
8bit
3.5 kB
20MHz
224 B
0
1 x 10 bit
-
0
1
0
1
0
5.5 (Maximum) V
4.83mm
23.37mm
7.11mm
RISC
0.92 x 0.28 x 0.19in
+125 °C
1 (1 x 10 bit)
0
-40 °C
0
0
-
Flash
0
0
0
Microchip
PIC12C
PDIP
Through Hole
8
PIC
8bit
512 x 12 words
4MHz
25 B
0
0
-
0
0
0
0
0
3 → 5.5 V
3.17mm
9.78mm
6.6mm
RISC
9.78 x 6.6 x 3.17mm
+70 °C
0
0
0 °C
0
0
-
EPROM
0
0
0
Microchip
PIC18F
TQFP
Surface Mount
44
PIC
8bit
64 kB
64MHz
3.728 kB
0
1 x 10 bit
-
2
2
0
2
2
1.8 → 5.5 V
1.05mm
10mm
10mm
RISC
10 x 10 x 1.05mm
+85 °C
1 (2 x 10 bit)
0
-40 °C
1
35 x 10 bit
-
Flash
1
0
0
Bridgetek
FT93
QFN
Surface Mount
68
FT32B
32bit
128 kB
100MHz
32 kB
1
1 x 8/16 bit
-
1
4
-
-
1
3.3 V
0.85mm
8mm
8mm
RISC
8 x 8 x 0.85mm
+85 °C
1 (8 x 16 bit)
-
-40 °C
1
3 x 8 bit
-
Flash
-
-
-
Renesas Electronics
RX66T
LFQFP
Surface Mount
100
RXv3
32bit
512 kB
160MHz
64 kB
0
1 x 32 bit
-
8
7
1
0
8
2.7 → 5.5 V
1.4mm
14.1mm
14.1mm
DSP
14.1 x 14.1 x 1.4mm
+85 °C
1 (10 x 32 bit)
0
-40 °C
3
30 x 12 bit
30Mbit/s
Flash
1
0
0
Microchip
PIC16F
SOIC
Surface Mount
18
PIC
8bit
1.75 kB
20MHz
68 B
0
0
-
0
0
0
0
0
5.5 (Maximum) V
2.35mm
11.5mm
7.5mm
RISC
11.5 x 7.5 x 2.35mm
+85 °C
0
0
-40 °C
0
0
-
Flash
0
0
0
Microchip
AT89LP
PLCC
Surface Mount
44
8051
8bit
64 kB
20MHz
256 B
0
1 x 8 bit
-
1
1
0
-
1
5 V
4.06mm
16.66mm
16.66mm
8051
16.66 x 16.66 x 4.06mm
+85 °C
1 (7 x 8 bit)
0
-40 °C
1
8 x 10 bit
-
Flash
-
0
-
Microchip
ATmega
QFN
Surface Mount
64
AVR
8bit
128 kB
16MHz
16 kB
0
1
-
1
1
0
2
1
3.3 V
0.85mm
9mm
9mm
RISC
9 x 9 x 0.85mm
+85 °C
1 (7 Channel)
0
-40 °C
1
8 x 10 bit
2Mbit/s
Flash
-
0
-
Microchip
PIC16F
UQFN
Surface Mount
40
PIC
8bit
28 kB
32MHz
2 kB
0
1 x 10 bit
-
1
1
0
1
1
5.5 (Maximum) V
0.5mm
5mm
5mm
RISC
5 x 5 x 0.5mm
+85 °C
1 (2 x 10 bit)
0
-40 °C
1
17 x 10 bit
-
Flash
1
0
0
Microchip
AT90
QFN
Surface Mount
64
AVR
8bit
32 kB
16MHz
2 B
0
1 x 8 bit
-
1
2
1
2
1
5.5 (Maximum) V
0.95mm
9.1mm
9.1mm
RISC
9.1 x 9.1 x 0.95mm
+85 °C
1 (1 x 8 bit)
0
-40 °C
1
8 x 10 bit
-
Flash
-
0
-
Microchip
PIC16F
PDIP
Through Hole
20
PIC
8bit
14 kB
32MHz
1 kB
0
1 x 10 bit
-
2
1
0
1
2
5.5 (Maximum) V
4.83mm
26.92mm
7.11mm
RISC
1.06 x 0.28 x 0.19in
+85 °C
1 (2 x 10 bit)
0
-40 °C
1
17 x 10 bit
-
Flash
1
0
0
Renesas Electronics
S5D9
LQFP
Surface Mount
176
ARM Cortex M4
32bit
2 MB
120MHz
640 kB
2
-
-
2
1
2
0
3
3.6 (Maximum) V
1.55mm
24.1mm
24.1mm
DSP
24.1 x 24.1 x 1.55mm
+105 °C
-
1
-40 °C
1
24 x 12 bit
-
Flash
0
1
0
Microchip
AT32
TQFP
Surface Mount
48
AVR
32bit
256 kB
50MHz
32 kB
0
1 x 8 bit
-
5
-
0
4
2
3.6 (Maximum) V
1.05mm
7mm
7mm
RISC
7 x 7 x 1.05mm
+85 °C
1 (36 x 8 bit)
0
-40 °C
1
8 x 12 bit
-
Flash
-
0
-
Microchip
AT89C51
VQFP
Surface Mount
64
80C5X2
8bit
32 kB
48MHz
1.024 kB
1
1 x 8 bit
-
1
1
-
-
1
5.5 (Maximum) V
1.45mm
10.1mm
10.1mm
-
10.1 x 10.1 x 1.45mm
+85 °C
1 (5 x 8 bit)
0
-40 °C
-
-
12.03Mbit/s
Flash
-
0
-
Infineon
PSoC4100
SSOP
Surface Mount
28
ARM Cortex M0
32bit
32 kB
48MHz
4 kB
0
1 x 16 bit
-
1
1
0
0
1
1.71 → 5.5 V
1.85mm
10.4mm
5.6mm
RISC
10.4 x 5.6 x 1.85mm
+105 °C
1 (8 x 16 bit)
0
-40 °C
1
2 x 10/12 bit
-
Flash
0
0
0
...