Industrial Computers
What are Industrial Computers?
Industrial Computers are rugged computer systems used for industrial applications as they can function in harsh environments such as high levels of shock, vibration, and extreme temperatures.
Industrial Computers are a high-performance option that deliver a high level of computing capability through a combination of processor power and on board memor...
Showing 1-20 of 146 products
Brainboxes
-
4
Neuron Edge
1.2 GHz
IP20
Linux
+5V → +30V DC
Modbus,
120 x 45 x 99 mm
1x RS232, RS422/485 Full Duplex, or RS485 Half Duplex
15W
0
Polyamide
4GB (Flash) / 1GB (RAM)
Flash, RAM
-
2.5
-20°C
+70°C
Revolution PI
700 MHz Quad-Core, BCM2835
-
RevPi Core
700 MHz
IP20
Linux
12 → 24 V dc
PiBridge
96 x 22.5 x 110.5 mm
1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB
-
-
Polycarbonate
500 MB (RAM), 4 GB (Flash)
Flash, RAM
-
-
-40°C
+55°C
Bosch Rexroth
Intel Atom
1
ctrlX IPC – PR21
1.4 GHz
IP20
Linux Ubuntu Core 16
24 V dc
1x Full Size mPCIe
100 x 30 x 81.5 mm
Ethernet, HDMI, Serial, USB
20W
1x Full-size mPCIe Slot
-
4GB
DDR3L
32GB eMMC
-
0°C
55°C
Bosch Rexroth
Intel Atom
4
ctrlX IPC – PR31
1.6 Ghz
IP20
Windows 10 IoT LTSC 2019
24 V dc
1x Full Size mPCIe
312 x 50 x 197 mm
Ethernet, Serial, USB
60W
1x Full-size mPCIe Slot
-
8 Gb
DDR3L
256GB SSD
-
0°C
55°C
Bosch Rexroth
Intel Core i3
2
ctrlX IPC – PR41
2.3 GHz
IP20
Windows 10 IoT LTSC 2019
24 V dc
2x Full Size mPCIe1x PCIe
312 x 83 x 197 mm
Ethernet, Serial, USB
70W
2x Full Size mPCIe <BR/>1x PCIe
-
8 Gb
DDR3L
256GB SSD
-
0°C
55°C
Bosch Rexroth
Intel Core i5
2
ctrlX IPC – PR42
2.4 GHz
IP20
Windows 10 IoT LTSC 2019
24 V dc
2x Full Size mPCIe1x PCIe
312 x 83 x 197 mm
Ethernet, Serial, USB
70W
2x Full Size mPCIe <BR/>1x PCIe
-
8 Gb
DDR3L
256GB SSD
-
0°C
55°C
Bosch Rexroth
Intel Core i5
2
ctrlX IPC – PR43
2.6 GHz
IP20
Windows 10 IoT LTSC 2019
24 V dc
2x Full Size mPCIe1x PCIe
312 x 83 x 197 mm
Ethernet, Serial, USB
70W
2x Full Size mPCIe <BR/>1x PCIe
-
8 Gb
DDR3L
256GB SSD
-
0°C
55°C
Kunbus
ARM Cortex
4
RevPi Connect 4
1.5 GHz
IP20
-
10.8 → 28.8 V
USB
96 x 45 x 110.5 mm
Micro-HDMI, RJ45, USB
20W
-
-
32 GB
-
-
-
-
-
Kunbus
ARM Cortex
4
RevPi Connect 4
1.5 GHz
IP20
-
10.8 → 28.8 V
USB
96 x 45 x 110.5 mm
Micro-HDMI, RJ45, USB
20W
-
-
32 GB
-
-
-
-
-
Kunbus
ARM Cortex
4
RevPi Connect 4
1.5 GHz
IP20
-
10.8 → 28.8 V
USB
96 x 45 x 110.5 mm
Micro-HDMI, RJ45, USB
20W
-
-
32 GB
-
-
-
-
-
Kunbus
ARM Cortex
4
RevPi Connect 4
1.5 GHz
IP20
-
10.8 → 28.8 V
USB
96 x 45 x 110.5 mm
Micro-HDMI, RJ45, USB
20W
-
-
8 Gb
-
-
-
-
-
...