Ethernet Interface Ics

Ethernet interface ICs are hardware components which allow communication between devices, using Ethernet protocol. Ethernet is a popular for of LAN (Local Area Network) technology which is used to connect computers to the internet. Ethernet interface components are essential for embedded designs that utilise Ethernet protocol.

Ethernet interface ICs come in semiconductor packages such as ...

Showing 1-20 of 254 products

Filter

Sort

Filter

Sort

Dual-use

₪ 40.18

₪ 40.18 Each (ex VAT)

Add to basket
Microchip
100BaseTX, 10BaseT
Serial-SPI
MII, MIIM
Controller IC
Full Duplex, Half Duplex
10 Mbps, 100Mbps
-
Internal
-
IEEE 802.3
Surface Mount
QFN
44
3.3 V
8 x 8 x 0.88mm
+85 °C
-
-40 °C
-
-
Dual-use

₪ 286.98

₪ 286.98 Each (ex VAT)

Add to basket
Microchip
100BaseTX, 10BaseT
ISA
MII
Controller IC
Full Duplex, Half Duplex
10 Mbps, 100Mbps
-
Internal
-
IEEE 802.3u
Surface Mount
QFP
128
3.3 V
14.2 x 14.2 x 1.05mm
+85 °C
-
-40 °C
-
-

₪ 55.21

₪ 55.21 Each (ex VAT)

Add to basket
Microchip
100BaseTX, 10BaseT
-
MII
Controller IC
Full Duplex, Half Duplex
10 Mbps, 100Mbps
-
Internal
-
ANSI 802.3, IEEE 802.3
Surface Mount
QFN
56
1.8 V, 3.3 V
8 x 8 x 0.95mm
+70 °C
-
0 °C
-
-
WIZnet Inc RTL8201CP-VD-LF, Ethernet Controller, 10Mbps MII, SNI, 3.3 V, 48-Pin LQFP
RS Stock No.: 419-952Brand: WIZnet IncManufacturers Part No.: RTL8201CP-VD-LF

₪ 63.74

₪ 31.871 Each (In a Pack of 2) (ex VAT)

Add to basket
WIZnet Inc
100BaseTX, 10BaseT
-
MII, SNI
Controller IC
Full Duplex, Half Duplex
10 Mbps, 100Mbps
-
External, Internal
-
IEEE 802.3u
Surface Mount
LQFP
48
3.3 V
7 x 7 x 1.5mm
+70 °C
-
0 °C
-
-

₪ 57.14

₪ 57.14 Each (ex VAT)

Add to basket
Microchip
100BaseTX, 10BaseT
-
MII
Controller IC
Full Duplex, Half Duplex
12 Mbps, 480Mbps
-
Internal
-
IEEE 802.3, IEEE 802.3u
Surface Mount
QFN
56
3.3 V
8.15 x 8.15 x 0.95mm
+85 °C
-
-40 °C
-
-
Microchip LAN7431-I/YXX, Ethernet Controller, 2.5Gbit/s, 1.8 V, 2.5 V, 3.3 V, 72-Pin SQFN
RS Stock No.: 187-7717Brand: MicrochipManufacturers Part No.: LAN7431-I/YXX

₪ 12,955.27

₪ 77.115 Each (In a Tray of 168) (ex VAT)

Add to basket
Microchip
-
-
-
Controller IC
Full Duplex, Half Duplex
2.5Gbit/s
-
External
-
IEEE 802.3az
Surface Mount
SQFN
72
1.8 V, 2.5 V, 3.3 V
10 x 10 x 0.95mm
+85 °C
-
-40 °C
-
-

₪ 52.37

₪ 52.37 Each (ex VAT)

Add to basket
WIZnet Inc
100BaseTX, 10BaseT
SPI
MDI/MDIX
Controller IC
Full Duplex, Half Duplex
10 Mbps, 100Mbps
-
Internal
-
-
Surface Mount
QFN
48
3.63 V
7 x 7 x 0.7mm
+85 °C
-
-40 °C
-
-

₪ 67.11

₪ 67.11 Each (ex VAT)

Add to basket
Microchip
100BaseTX, 10BaseT
-
-
Controller IC
Full Duplex, Half Duplex
10 Mbps, 100Mbps
-
Internal
-
IEEE 802.3, IEEE 802.3u
Surface Mount
QFN
64
1.8 V, 3.3 V
9.1 x 9.1 x 0.95mm
+85 °C
-
-40 °C
-
-

₪ 40.72

₪ 40.72 Each (ex VAT)

Add to basket
Microchip
-
-
MII, RMII
Switch IC
-
10 Mbps, 100Mbps
-
-
3
-
Surface Mount
QFN
56
3.3 V
8 x 8 x 0.95mm
+70 °C
-
0 °C
-
-

₪ 62.23

₪ 62.23 Each (ex VAT)

Add to basket
Microchip
100BaseTX, 10BaseT
-
MII
Controller IC
Full Duplex, Half Duplex
10 Mbps, 100Mbps
-
Internal
-
IEEE 802.3u
Surface Mount
TQFP
100
3.3 V
14 x 14 x 1.4mm
+70 °C
-
0 °C
-
-

₪ 132.50

₪ 132.50 Each (ex VAT)

Add to basket
Microchip
100BaseTX, 10BaseT
-
MII
Controller IC
Full Duplex, Half Duplex
10 Mbps, 100Mbps
-
Internal
-
IEEE 802.3, IEEE 802.3u
Surface Mount
TQFP
100
3.3 V
14.1 x 14.1 x 1.45mm
+85 °C
-
-40 °C
-
-

₪ 159.45

₪ 159.45 Each (ex VAT)

Add to basket
Microchip
10BaseT
SPI
AUI
Controller IC
Full Duplex
10Mbps
-
External, Internal
-
ANSI 8802-3, IEEE 802.3
Surface Mount
QFP
100
5 V
20.1 x 14.1 x 3.05mm
+70 °C
-
0 °C
-
-

₪ 72.48

₪ 72.48 Each (ex VAT)

Add to basket
Microchip
-
-
MII,RMII, Turbo MII
Switch IC
-
200Mbps
-
-
3
-
Surface Mount
QFN
56
3.3 V
7.95 x 7.95 x 0.9mm
+85 °C
-
-40 °C
-
-

₪ 135.59

₪ 135.59 Each (ex VAT)

Add to basket
Microchip
-
-
MII
Switch IC
-
10 Mbps, 100Mbps
-
-
2
-
Surface Mount
XVTQFP
128
1.8 V, 3.3 V
14.2 x 14.2 x 1.05mm
+85 °C
-
-40 °C
-
-
WIZnet Inc WIZ108SR, Ethernet Transceiver, 100Mbps
RS Stock No.: 725-7648Brand: WIZnet IncManufacturers Part No.: WIZ108SR

₪ 349.08

₪ 349.08 Each (ex VAT)

Add to basket
WIZnet Inc
-
-
-
Transceiver IC
-
100Mbps
2
-
-
IEEE 802.3
Screw Mount
-
-
-
-
-
-
-
-
-

₪ 78.87

₪ 78.87 Each (ex VAT)

Add to basket
Microchip
100BaseTX, 10BaseT
-
-
Controller IC
Full Duplex, Half Duplex
1.5 Mbps, 12 Mbps, 480Mbps
-
Internal
-
IEEE 802.3, IEEE 802.3u
Surface Mount
QFN
64
3.3 V
9.1 x 9.1 x 0.95mm
+85 °C
-
-40 °C
-
-

₪ 47.53

₪ 47.53 Each (ex VAT)

Add to basket
Microchip
-
-
MII,MIIM,SNI
Switch IC
-
10 Mbps, 100Mbps
-
-
3
-
Surface Mount
PQFP
128
1.8 V, 3.3 V
20 x 14 x 2.72mm
+70 °C
-
0 °C
-
-
Dual-use

₪ 45.51

₪ 45.51 Each (ex VAT)

Add to basket
Microchip
100BaseTX, 10BaseT
Serial-SPI
MII, MIIM
Controller IC
Full Duplex, Half Duplex
10 Mbps, 100Mbps
-
Internal
-
IEEE 802.3
Surface Mount
TQFP
44
3.3 V
10 x 10 x 1mm
+85 °C
-
-40 °C
-
-

₪ 98.63

₪ 19.726 Each (In a Pack of 5) (ex VAT)

Add to basket
Microchip
-
-
-
Transceiver IC
-
10 Mbps, 100Mbps
1
-
-
IEEE802.3/802.3u, ISO 802-3/IEEE802.3
Surface Mount
SQFN
32
1.62 to 3.6 V
5.1 x 5.1 x 0.95mm
+85 °C
-
-40 °C
-
-

₪ 74.01

₪ 74.01 Each (ex VAT)

Add to basket
Microchip
-
-
MII
Switch IC
-
10 Mbps, 100Mbps
-
-
5
-
Surface Mount
PQFP
128
1.8 V, 2.5 V, 3.3 V
20 x 14 x 2.9mm
+85 °C
-
-40 °C
-
-

...