Depth Cameras

A depth camera also known as a depth sensor, is a type of camera engineered to analyse a scene to determine depth and distance of objects within the environment, from this image the camera can create a 3D map of the current scene. Depth cameras provide quality depth image processing for a variety of applications including robotics and virtual and augmented reality.

Showing 1-7 of 7 products

Filter

Sort

Filter

Sort

Intel D435I Depth Camera, 0.105m Min Depth Distance, 20m Max Range
RS Stock No.: 202-6352Brand: IntelManufacturers Part No.: 82635D435IDK5P

P.O.A.

Add to basket
D435I
0.105m
20m
Intel D455 Depth Camera, 0.4m Min Depth Distance, 20m Max Range
RS Stock No.: 202-6353Brand: IntelManufacturers Part No.: 82635DSD455

P.O.A.

Add to basket
D455
0.4m
20m
Intel D405 Depth Camera, 0.1m Min Depth Distance, 7 → 1m Max Range
RS Stock No.: 265-0902Brand: IntelManufacturers Part No.: 82635DSD405

P.O.A.

Add to basket
D405
0.1m
7 → 1m
Intel D435f Depth Camera, 0.28m Min Depth Distance, 0.2 → 3m Max Range
RS Stock No.: 265-0901Brand: IntelManufacturers Part No.: 82635D435FDK

P.O.A.

Add to basket
D435f
0.28m
0.2 → 3m
Intel D457 Depth Camera, 0.06m Min Depth Distance, 6m Max Range
RS Stock No.: 265-0903Brand: IntelManufacturers Part No.: 82635DSD457

P.O.A.

Add to basket
D457
0.06m
6m
Intel D435 Depth Camera, 0.2m Min Depth Distance, 10m Max Range
RS Stock No.: 172-0981Brand: IntelManufacturers Part No.: 82635AWGDVKPRQ

₪ 3,459.81

Each (ex VAT)

Add to basket
D435
0.2m
10m
Intel D415 Depth Camera, 0.3m Min Depth Distance, 10m Max Range
RS Stock No.: 172-0980Brand: IntelManufacturers Part No.: 82635ASRCDVKHV

₪ 2,861.20

Each (ex VAT)

Add to basket
D415
0.3m
10m