CAN Interface Ics
CAN interface ICs are designed for communication between devices. CAN stands for Controller Area Network and it is a serial communication which is popular for automotive applications.
CAN bus is a specialised internal communication network that connects microcontrollers...
Showing 1-20 of 306 products
Microchip
8Mbps
1
CAN Controller IC
-
Sleep
20 mA
Surface Mount
SOIC
14
8.65 x 3.9 x 1.5mm
8.65mm
3.9mm
1.5mm
5.5 V
2.7 V
+150 °C
-40 °C
Microchip
2.5Mbps
-
CAN Transceiver IC
-
-
285 mA
Surface Mount
SIP
20
2.1 x 0.65 x 0.4mm
2.1mm
0.65mm
0.4mm
5 V
-5 V
+70 °C
0 °C
onsemi
-
1
CAN Transceiver IC
CAN
Shutdown
-
Surface Mount
TSSOP-EP
16
5.1 x 4.5 x 0.95mm
5.1mm
4.5mm
0.95mm
28 V
5 V
+150 °C
-40 °C
₪ 367.93
Each (ex VAT)
Check stock
1
Microchip
2.5Mbps
-
CAN Transceiver IC
-
-
285 mA
Surface Mount
SIP
20
2.1 x 0.65 x 0.4mm
2.1mm
0.65mm
0.4mm
5 V
-5 V
+70 °C
0 °C
₪ 22.562
Each (In a Pack of 5) (ex VAT)
Check stock
5
Microchip
8Mbps
1
CAN Controller IC
-
Sleep
20 mA
Surface Mount
SOIC
14
8.65 x 3.9 x 1.5mm
8.65mm
3.9mm
1.5mm
5.5 V
2.7 V
+150 °C
-40 °C
Microchip
5Mbps
1
CAN Transceiver IC
-
Standby
12 μA, 3 mA, 70 mA
Surface Mount
SOIC
8
4.9 x 3.9 x 1.5mm
4.9mm
3.9mm
1.5mm
5.5 V
4.5 V
+150 °C
-40 °C
₪ 6.463
Each (In a Pack of 15) (ex VAT)
Check stock
15
Microchip
5Mbps
1
CAN Transceiver IC
-
Standby
12 μA, 3 mA, 70 mA
Surface Mount
SOIC
8
4.9 x 3.9 x 1.5mm
4.9mm
3.9mm
1.5mm
5.5 V
4.5 V
+150 °C
-40 °C
Microchip
20kBd
1
LIN Transceiver IC
-
-
1 mA
Surface Mount
SOIC
8
4.9 x 3.9 x 1.5mm
4.9mm
3.9mm
1.5mm
30 V
5.5 V
+125 °C
-40 °C
Microchip
20kBd
1
LIN Transceiver IC
-
-
1 mA
Surface Mount
SOIC
8
4.9 x 3.9 x 1.5mm
4.9mm
3.9mm
1.5mm
30 V
5.5 V
+125 °C
-40 °C
Microchip
1Mbps
1
CAN Controller IC
CAN 2.0B
Sleep, Standby
10 mA
Surface Mount
TSSOP
20
6.5 x 4.4 x 0.9mm
6.5mm
4.4mm
0.9mm
5.5 V
2.7 V
+125 °C
-40 °C
₪ 19.421
Each (In a Pack of 5) (ex VAT)
Check stock
5
Microchip
1Mbps
1
CAN Controller IC
-
Sleep, Standby
10 mA
Surface Mount
QFN
20
4 x 4 x 0.95mm
4mm
4mm
0.95mm
5.5 V
2.7 V
+85 °C
-40 °C
Microchip
1Mbps
1
CAN Controller IC
-
Sleep, Standby
10 mA
Surface Mount
QFN
20
4 x 4 x 0.95mm
4mm
4mm
0.95mm
5.5 V
2.7 V
+85 °C
-40 °C
₪ 18.75
Each (In a Pack of 5) (ex VAT)
Check stock
5
Microchip
1Mbps
1
CAN Controller IC
-
Sleep, Standby
10 mA
Surface Mount
SOIC
18
11.55 x 7.5 x 2.35mm
11.55mm
7.5mm
2.35mm
5.5 V
2.7 V
+85 °C
-40 °C
Microchip
1Mbps
1
CAN Controller IC
-
Sleep, Standby
10 mA
Surface Mount
SOIC
18
11.55 x 7.5 x 2.35mm
11.55mm
7.5mm
2.35mm
5.5 V
2.7 V
+85 °C
-40 °C
Microchip
8Mbps
1
CAN Transceiver IC
CAN, ISO 11898-2, ISO 11898-5, ISO/DIS11898-2
-
70 mA
Surface Mount
SOIC
8
4.9 x 3.9 x 1.5mm
4.9mm
3.9mm
1.5mm
5.5 V
4.5 V
+125 °C
-40 °C
₪ 6.97
Each (In a Pack of 20) (ex VAT)
Check stock
20
Microchip
8Mbps
1
CAN Transceiver IC
-
-
70 mA
Surface Mount
SOIC
8
4.9 x 3.9 x 1.5mm
4.9mm
3.9mm
1.5mm
5.5 V
4.5 V
+125 °C
-40 °C
₪ 7.314
Each (In a Pack of 10) (ex VAT)
Check stock
10
Microchip
8Mbps
1
CAN Transceiver IC
-
-
70 mA
Surface Mount
SOIC
8
4.9 x 3.9 x 1.5mm
4.9mm
3.9mm
1.5mm
5.5 V
4.5 V
+150 °C
-40 °C
Microchip
8Mbps
1
CAN Transceiver IC
-
-
70 mA
Surface Mount
SOIC
8
4.9 x 3.9 x 1.5mm
4.9mm
3.9mm
1.5mm
5.5 V
4.5 V
+150 °C
-40 °C
₪ 12.156
Each (In a Pack of 10) (ex VAT)
Check stock
10
Microchip
1Mbps
1
CAN Transceiver IC
ISO 11898
-
75 mA
Through Hole
PDIP
8
0.4 x 0.28 x 0.19in
10.16mm
7.11mm
4.83mm
5.5 V
4.5 V
+125 °C
-40 °C
Microchip
1Mbps
1
CAN Transceiver IC
ISO 11898
-
75 mA
Through Hole
PDIP
8
0.4 x 0.28 x 0.19in
10.16mm
7.11mm
4.83mm
5.5 V
4.5 V
+125 °C
-40 °C
...