Analogue Front End

Showing 1-20 of 38 products

Filter

Sort

Filter

Sort

ATM90E26-YU-R,Analogue Front End IC, 3-Channel 16 bit, 8kHz, 28-Pin SSOP
RS Stock No.: 177-2770Brand: MicrochipManufacturers Part No.: ATM90E26-YU-R

₪ 15.445

Each (On a Reel of 2000) (ex VAT)

Add to basket
Microchip
-
3
16 bit
8kHz
-
3
Surface Mount
SSOP
28
Single
10.33 x 5.38 x 1.78mm
1.78mm
10.33mm
3.6 V
5.38mm
-40 °C
+85 °C
2.8 V

₪ 12.50

Each (In a Pack of 10) (ex VAT)

Add to basket
Microchip
-
3
16 bit
8kHz
-
3
Surface Mount
SSOP
28
Single
10.33 x 5.38 x 1.78mm
1.78mm
10.33mm
3.6 V
5.38mm
-40 °C
+85 °C
2.8 V
ATM90E36A-AU-Y,Analogue Front End IC, 7-Channel 16 bit SPI, 48-Pin TQFP
RS Stock No.: 177-3436Brand: MicrochipManufacturers Part No.: ATM90E36A-AU-Y

₪ 38.106

Each (In a Tray of 250) (ex VAT)

Add to basket
Microchip
-
1
16 bit
-
SPI
7
Surface Mount
TQFP
48
-
7 x 7 x 1.05mm
1.05mm
7mm
3.6 V
7mm
-40 °C
+85 °C
2.8 V
ATM90E36A-AU-Y,Analogue Front End IC, 7-Channel 16 bit SPI, 48-Pin TQFP
Also available in industry standard packaging
RS Stock No.: 177-3688Brand: MicrochipManufacturers Part No.: ATM90E36A-AU-Y

₪ 44.551

Each (In a Pack of 2) (ex VAT)

Add to basket
Microchip
-
1
16 bit
-
SPI
7
Surface Mount
TQFP
48
-
7 x 7 x 1.05mm
1.05mm
7mm
3.6 V
7mm
-40 °C
+85 °C
2.8 V
MCP3913A1-E/SS,Analogue Front End IC, 6-Channel 24 bit SPI, 28-Pin SSOP
RS Stock No.: 177-1640Brand: MicrochipManufacturers Part No.: MCP3913A1-E/SS

₪ 35.618

Each (In a Tube of 47) (ex VAT)

Add to basket
Microchip
-
-
24 bit
-
SPI
6
Surface Mount
SSOP
28
-
10.5 x 5.6 x 2mm
2mm
10.5mm
3.6 V
5.6mm
-40 °C
+125 °C
2.7 V
MCP3913A1-E/SS,Analogue Front End IC, 6-Channel 24 bit SPI, 28-Pin SSOP
Also available in industry standard packaging
RS Stock No.: 177-2018Brand: MicrochipManufacturers Part No.: MCP3913A1-E/SS

₪ 42.523

Each (In a Pack of 2) (ex VAT)

Add to basket
Microchip
-
-
24 bit
-
SPI
6
Surface Mount
SSOP
28
-
10.5 x 5.6 x 2mm
2mm
10.5mm
3.6 V
5.6mm
-40 °C
+125 °C
2.7 V
AS7056-BWLM,Analogue Front End, 1-Channel 20 bit, 1000Hz I2C, 16-Pin WLCSP
RS Stock No.: 257-6403Brand: ams OSRAMManufacturers Part No.: AS7056-BWLM

P.O.A.

Add to basket
ams OSRAM
Pulse Oximetry
2
20 bit
1000Hz
I2C
1
-
WLCSP
16
-
-
-
-
-
-
-
-
-

P.O.A.

Add to basket
ams OSRAM
Pulse Oximetry
2
20 bit
1000Hz
I2C
1
-
WLCSP
16
-
-
-
-
-
-
-
-
-

P.O.A.

Add to basket
ams OSRAM
Pulse Oximetry
2
20 bit
1000Hz
I2C
1
-
WLCSP
16
-
-
-
-
-
-
-
-
-
AS7057-BWLM,Analogue Front End, 1-Channel 20 bit, 1000Hz I2C, 16-Pin WLCSP
RS Stock No.: 257-6405Brand: ams OSRAMManufacturers Part No.: 512690020

P.O.A.

Add to basket
ams OSRAM
Pulse Oximetry
2
20 bit
1000Hz
I2C
1
-
WLCSP
16
-
-
-
-
-
-
-
-
-
SN74HC244DBR,Analogue Front End, 8-Channel 4 bit, 20-Pin SSOP
RS Stock No.: 252-8876Brand: Texas InstrumentsManufacturers Part No.: SN74HC244DBR

P.O.A.

Add to basket
Texas Instruments
General Low-Side Switch Applications, Relay Drivers, Solenoid Drivers, Unipolar Stepper Motor Drivers
-
4 bit
-
-
8
-
SSOP
20
-
-
-
-
-
-
-
-
-
SN74HC244DBR,Analogue Front End, 8-Channel 4 bit, 20-Pin SSOP
Also available in industry standard packaging
RS Stock No.: 252-8877Brand: Texas InstrumentsManufacturers Part No.: SN74HC244DBR

P.O.A.

Add to basket
Texas Instruments
General Low-Side Switch Applications, Relay Drivers, Solenoid Drivers, Unipolar Stepper Motor Drivers
-
4 bit
-
-
8
-
SSOP
20
-
-
-
-
-
-
-
-
-
TDC-GP22 1K T&R,Analogue Front End IC, 2-Channel 16 bit SPI, 32-Pin QFN
RS Stock No.: 232-2168Brand: ScioSenseManufacturers Part No.: TDC-GP22 1K T&R

P.O.A.

Add to basket
ScioSense
Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing
-
16 bit
-
SPI
2
-
QFN
32
-
-
-
-
-
-
-
-
-
TDC-GP22 1K T&R,Analogue Front End IC, 2-Channel 16 bit SPI, 32-Pin QFN
Also available in industry standard packaging
RS Stock No.: 232-2169Brand: ScioSenseManufacturers Part No.: TDC-GP22 1K T&R

P.O.A.

Add to basket
ScioSense
Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing
-
16 bit
-
SPI
2
-
QFN
32
-
-
-
-
-
-
-
-
-
ADA4350ARUZ,Analogue Front End IC, 1-Channel SPI, 28-Pin TSSOP
Also available in industry standard packaging
RS Stock No.: 893-0429Brand: Analog DevicesManufacturers Part No.: ADA4350ARUZ

₪ 134.95

Each (ex VAT)

Add to basket
Analog Devices
General Purpose
1
-
-
SPI
1
Surface Mount
TSSOP
28
Dual
9.8 x 4.5 x 1.05mm
1.05mm
9.8mm
5.5 V
4.5mm
-40 °C
+85 °C
3.3 V
MCP2030-I/ST,Analogue Front End IC, 3-Channel SPI, 14-Pin TSSOP
Also available in industry standard packaging
RS Stock No.: 823-3491Brand: MicrochipManufacturers Part No.: MCP2030-I/ST

₪ 21.892

Each (In a Pack of 5) (ex VAT)

Add to basket
Microchip
Automotive Industry, Security Industry
-
-
-
SPI
3
Surface Mount
TSSOP
14
Single
5.1 x 4.5 x 0.95mm
0.95mm
5.1mm
3.6 V
4.5mm
-40 °C
+85 °C
2 V

₪ 19.732

Each (In a Bag of 3) (ex VAT)

Add to basket
Microchip
Analogue Signal Processor, Measurement, Sensor Interface
1
16 bit
-
Simple I/O
1
Surface Mount
SOIC
16
Dual
10.3 x 7.5 x 2.35mm
2.35mm
10.3mm
7.5 V
7.5mm
0 °C
+70 °C
4.5 V

₪ 49.81

Each (ex VAT)

Add to basket
Texas Instruments
Concentration Sensing, Flow Sensing, Proximity Sensing, Ultrasonic Sensing
-
-
-
SPI
2
Surface Mount
TSSOP
28
Single
9.8 x 4.5 x 1.05mm
1.05mm
9.8mm
5.5 V
4.5mm
-40 °C
+125 °C
2.7 V

₪ 30.94

Each (ex VAT)

Add to basket
Microchip
Analogue Signal Processor, Measurement, Sensor Interface
1
17 bit
-
Simple I/O
1
Through Hole
PDIP
16
Dual
19.05 x 6.35 x 3.3mm
3.3mm
19.05mm
±7.5 V
6.35mm
0 °C
+70 °C
±4.5 V

₪ 19.29

Each (In a Bag of 5) (ex VAT)

Add to basket
Microchip
Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation
2
24 bit
125ksps
SPI
2
Surface Mount
SSOP
20
Single
7.5 x 5.6 x 1.85mm
1.85mm
7.5mm
3.6 V
5.6mm
-40 °C
+125 °C
2.7 V