AC-DC Converters
AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use Read more
Showing 1-20 of 690 products
Power Integrations
265 V ac
-
Through Hole
8
-
9.83 x 6.6 x 3.68mm
PDIP-C
85 → 265 V ac
451.5 (Reduced) mA, 575 (Standard) mA
85 V ac
+150 °C
9.83mm
6.6mm
3.68mm
-40 °C
230 V ac
-
-
-
-40 → +150 °C
-
Power Integrations
265 V ac
-
Through Hole
8
-
9.83 x 6.6 x 3.68mm
PDIP-C
85 → 265 V ac
247 (Reduced) mA, 308.5 (Standard) mA
85 V ac
+150 °C
9.83mm
6.6mm
3.68mm
-40 °C
230 V ac
-
-
-
-40 → +150 °C
-
onsemi
10 V
-
Through Hole
7
1.05A
9.37 x 6.6 x 3.43mm
PDIP
-0.3 → 10 V
-
-0.3 V
+150 °C
9.37mm
6.6mm
3.43mm
-
-
-
-
-
Maximum of +150 °C
1050 mA
onsemi
10 V
-
Through Hole
7
400mA
9.37 x 6.6 x 3.43mm
PDIP
-0.3 → 10 V
-
-0.3 V
+150 °C
9.37mm
6.6mm
3.43mm
-
-
-
-
-
Maximum of +150 °C
400 mA
onsemi
10 V
-
Through Hole
7
650mA
10.16 x 7.11 x 4.95mm
PDIP
-0.3 → 10 V
-
-0.3 V
+150 °C
10.16mm
7.11mm
4.95mm
-
-
-
-
-
Maximum of +150 °C
650 mA
₪ 10.422
Each (In a Pack of 10) (ex VAT)
Check stock
10
Power Integrations
265 V ac
-
Through Hole
8
-
9.83 x 6.6 x 3.68mm
PDIP-C
85 → 265 V ac
247 (Reduced) mA, 308.5 (Standard) mA
85 V ac
+150 °C
9.83mm
6.6mm
3.68mm
-40 °C
230 V ac
-
-
-
-40 → +150 °C
-
₪ 16.509
Each (In a Pack of 5) (ex VAT)
Check stock
5
Power Integrations
265 V ac
-
Through Hole
8
-
9.83 x 6.6 x 3.68mm
PDIP-C
85 → 265 V ac
451.5 (Reduced) mA, 575 (Standard) mA
85 V ac
+150 °C
9.83mm
6.6mm
3.68mm
-40 °C
230 V ac
-
-
-
-40 → +150 °C
-
Power Integrations
265 V ac
-
Surface Mount
8
-
9.83 x 6.6 x 3.68mm
SMD-C
85 → 265 V ac
247 (Reduced) mA, 308.5 (Standard) mA
85 V ac
+150 °C
9.83mm
6.6mm
3.68mm
-40 °C
230 V ac
-
-
-
-40 → +150 °C
-
₪ 10.929
Each (In a Pack of 10) (ex VAT)
Check stock
10
Power Integrations
265 V ac
-
Surface Mount
8
-
9.83 x 6.6 x 3.68mm
SMD-C
85 → 265 V ac
247 (Reduced) mA, 308.5 (Standard) mA
85 V ac
+150 °C
9.83mm
6.6mm
3.68mm
-40 °C
230 V ac
-
-
-
-40 → +150 °C
-
Power Integrations
265 V ac
-
Surface Mount
8
-
9.83 x 6.6 x 3.68mm
SMD-C
85 → 265 V ac
451.5 (Reduced) mA, 575 (Standard) mA
85 V ac
+150 °C
9.83mm
6.6mm
3.68mm
-40 °C
230 V ac
-
-
-
-40 → +150 °C
-
₪ 17.015
Each (In a Pack of 5) (ex VAT)
Check stock
5
Power Integrations
265 V ac
-
Surface Mount
8
-
9.83 x 6.6 x 3.68mm
SMD-C
85 → 265 V ac
451.5 (Reduced) mA, 575 (Standard) mA
85 V ac
+150 °C
9.83mm
6.6mm
3.68mm
-40 °C
230 V ac
-
-
-
-40 → +150 °C
-
ROHM
170 V
15.75 V
Through Hole
12
200mA
35 x 9.1 x 19.5mm
SIP
113 → 170 V
-
113 V
+80 °C
35mm
9.1mm
19.5mm
-25 °C
141 V
14.25 → 15.75 V
0mA
14.25 V
-25 → +80 °C
0 → 200 mA
STMicroelectronics
23.5 V
-
Surface Mount
16
-
10 x 4 x 1.5mm
SOIC
11.5 → 23.5 V
0.74A
11.5 V
+150 °C
10mm
4mm
1.5mm
-40 °C
-
-
-
-
-40 → +150 °C
-
STMicroelectronics
23.5 V
-
Surface Mount
16
-
10 x 4 x 1.5mm
SOIC
8.5 → 23.5 V
1.23A
8.5 V
+150 °C
10mm
4mm
1.5mm
-40 °C
-
-
-
-
-40 → +150 °C
-
STMicroelectronics
23.5 V
-
Surface Mount
16
-
10 x 4 x 1.5mm
SOIC
8.5 → 23.5 V
0.74A
8.5 V
+150 °C
10mm
4mm
1.5mm
-40 °C
-
-
-
-
-40 → +150 °C
-
STMicroelectronics
30 V
5 V
Surface Mount
10
-
5 x 4 x 1.5mm
SSOP
4.5 → 30 V
126mA
4.5 V
+150 °C
5mm
4mm
1.5mm
-40 °C
-
Maximum of 5 V
-
-
-40 → +150 °C
-
STMicroelectronics
23.5 V
-
Through Hole
7
-
10.16 x 7.11 x 4.95mm
PDIP
8.5 → 23.5 V
3.5mA
8.5 V
+150 °C
10.16mm
7.11mm
4.95mm
-40 °C
-
-
-
-
-40 → +150 °C
-
onsemi
20 V
-
Surface Mount
16
-
10 x 3.9 x 1.5mm
SOIC
20 (Maximum) V
1.2mA
-
+150 °C
10mm
3.9mm
1.5mm
-50 °C
-
-
-
-
-50 → +150 °C
-
₪ 16.869
Each (In a Pack of 5) (ex VAT)
Check stock
5
onsemi
20 V
-
Surface Mount
16
-
10 x 3.9 x 1.5mm
SOIC
20 (Maximum) V
1.2mA
-
+150 °C
10mm
3.9mm
1.5mm
-50 °C
-
-
-
-
-50 → +150 °C
-
onsemi
10 V
-
Through Hole
7
800mA
9.37 x 6.6 x 3.43mm
PDIP
-0.3 → 10 V
-
-0.3 V
+150 °C
9.37mm
6.6mm
3.43mm
-
-
-
-
-
Maximum of +150 °C
800 mA
...