Ohmmeters

An ohmmeter is a meter used in the measurement of electrical resistance and continuity of an electrical circuit and components and is available in a range of sizes, voltages and types, each with varying levels of accuracy. Ohmmeters (or ohm meters) are available in three main variations including micro-ohmmeter (for measuring low resistance), standard ohmmeters for general purpose and meg-ohmmeter...

Showing 1-20 of 51 products

Filter

Sort

Filter

Sort

RS PRO Handheld Ohmmeter, 100 μΩ, 4 Wire
RS Stock No.124-0940BrandRS PRO

P.O.A.

Add to basket
RS Pro
Ohmmeter
-
100μΩ
4 Wire
-
-
Battery
Yes
5°C
-
40°C
±0.3 % +1 Digit
700g
-
100mm
No
52mm
160mm
-
RS PRO RM-805 Ohmmeter, 5 mΩ Max, 1 μΩ, 4 Wire
RS Stock No.122-5156BrandRS PRO

P.O.A.

Add to basket
RS Pro
Ohmmeter
5mΩ
1μΩ
4 Wire
-
-
Mains
No
-50°C
-
399.9°C
0.2 %
4kg
RM-805
223mm
EN61010IEC 61010-1
102mm
283mm
0.05 %
RS PRO Handheld Insulation Tester, 50 mΩ Max
RS Stock No.124-498BrandRS PRO

P.O.A.

Add to basket
RS Pro
Insulation Tester
50mΩ
-
-
-
AAA
Battery, Mains
Yes
5°C
-
40°C
-
634g
-
210mm
EMC/LVD
97mm
68mm
-
RS PRO Handheld Ohmmeter, 100 μΩ, 4 Wire, RSCAL
RS Stock No.124-0941BrandRS PRO

P.O.A.

Add to basket
RS Pro
Ohmmeter
-
100μΩ
4 Wire
-
-
Battery
Yes
5°C
-
40°C
±0.3 % +1 Digit
700g
-
100mm
No
52mm
160mm
-
RS PRO RM-804 GPIB Ohmmeter, 1 μΩ
RS Stock No.122-5157BrandRS PRO

P.O.A.

Add to basket
RS Pro
Ohmmeter
-
1μΩ
-
-
-
100/240 V ac
-
-10°C
-
40°C
0.05 %
3kg
RM-804 GPIB
283mm
MILSTD1344 method 30021
223mm
102mm
0.02 %
RS PRO RM-804 Ohmmeter, 5 mΩ Max, 1 μΩ, 4 Wire
RS Stock No.122-5158BrandRS PRO

P.O.A.

Add to basket
RS Pro
Ohmmeter
5mΩ
1μΩ
4 Wire
-
-
Mains
No
0°C
-
35°C
0.2 %
4kg
RM-804
223mm
MILSTD1344 method 30021
102mm
283mm
0.05 %
Hazardous Product
RS PRO RS-6202H Handheld Ohmmeter, 4 Wire, RSCAL
RS Stock No.275-0042BrandRS PRO

P.O.A.

Add to basket
RS Pro
Ohmmeter
-
-
4 Wire
-
Lithium-ion
Mains, Battery
Yes
0°C
UK
40°C
-
600g
RS-6202H
212mm
RoHS
100mm
67mm
-
Cropico Handheld Ohmmeter, 4 Wire
RS Stock No.480-6947BrandCropicoManufacturers Part No.DO4000

P.O.A.

Add to basket
Cropico
Ohmmeter
-
-
4 Wire
-
AA
Battery
Yes
0°C
-
40°C
0.05 %
800g
-
55mm
EN 61010-1 EMC-EN 61236
215mm
130mm
±0.05 %
Cropico DO4002 Handheld Ohmmeter, 400 Ω Max, 1 μΩ, 4 Wire
RS Stock No.671-8864BrandCropicoManufacturers Part No.DO4002

P.O.A.

Add to basket
Cropico
Ohmmeter
400Ω
1μΩ
4 Wire
-
AA
Battery
Yes
0°C
-
40°C
±0.05 %
800g
DO4002
55mm
EN 61010-1 EMC-EN 61236
215mm
130mm
±0.05 %
Megger DLRO10HD Handheld Ohmmeter, 2.5 kΩ Max, 100 nΩ, Low Resistance
RS Stock No.910-6804BrandMeggerManufacturers Part No.1006-603

P.O.A.

Add to basket
Megger
Ohmmeter
2.5kΩ
100nΩ
Low Resistance
-
-
Mains, Battery
Yes
-10°C
-
50°C
0.2 %
6.7kg
DLRO10HD
-
IEC 61326-1
-
-
-0.2 %
Hazardous Product
Megger DLRO10 Handheld Ohmmeter, 100 nΩ, Low Resistance
RS Stock No.910-6801BrandMeggerManufacturers Part No.1006-598

P.O.A.

Add to basket
Megger
Ohmmeter
-
100nΩ
Low Resistance
-
Rechargeable Nickel-Metal Hydride
Mains, Battery
Yes
5°C
Type F, 3-Pin (Global)
45°C
0.2 %
2.6kg
DLRO10
220mm
IEC 61326-1
100mm
237mm
±0.2 %
Rhopoint A210-091 Handheld Ohmmeter, 100 μΩ, 4 Wire
RS Stock No.611-953BrandRhopointManufacturers Part No.M210

P.O.A.

Add to basket
Rhopoint
Ohmmeter
-
100μΩ
4 Wire
-
PP3
Battery
Yes
5°C
-
35°C
0.1 %
510g
A210-091
80mm
No
38mm
150mm
±0.1 %
Megger DLRO10X Handheld Ohmmeter, 100 nΩ, Low Resistance
RS Stock No.910-6807BrandMeggerManufacturers Part No.1006-601

P.O.A.

Add to basket
Megger
Ohmmeter
-
100nΩ
Low Resistance
-
Rechargeable Nickel-Metal Hydride
Battery, Mains
Yes
5°C
Type F, 3-Pin (Global)
45°C
0.2 %
2.6kg
DLRO10X
220mm
No
100mm
237mm
±0.2 %
Chauvin Arnoux CA 6240 Ohmmeter, 1 μΩ, 4 Wire
RS Stock No.523-392BrandChauvin ArnouxManufacturers Part No.P01143200

P.O.A.

Add to basket
Chauvin Arnoux
Ohmmeter
-
1μΩ
4 Wire
-
Rechargeable Nickel-Metal Hydride
Battery
-
-
-
-
+0.25% + 2 digits
5kg
CA 6240
273mm
No
247mm
280mm
±0.25% + 2 digits
BK Precision 2841 Ohmmeter, 100 mΩ Max, 100 nΩ, 4 Wire
RS Stock No.175-2531BrandBK PrecisionManufacturers Part No.BK2841

P.O.A.

Add to basket
BK Precision
Ohmmeter
100mΩ
100nΩ
4 Wire
-
-
Mains
-
0°C
-
40°C
0.01 %
6.5kg
2841
215mm
No
360mm
89mm
-
Chauvin Arnoux Handheld Ohmmeter, 100 nΩ, 4 Wire
RS Stock No.174-7893BrandChauvin ArnouxManufacturers Part No.P01143221

P.O.A.

Add to basket
Chauvin Arnoux
Ohmmeter
-
100nΩ
4 Wire
-
Rechargeable Nickel-Metal Hydride
Battery
Yes
0°C
-
50°C
0.05 + 300 mΩ %
4kg
-
270mm
CE
250mm
180mm
±0.05 %
Cropico DO7 Ohmmeter, 100 nΩ, 4 Wire
RS Stock No.671-8851BrandCropicoManufacturers Part No.DO7

P.O.A.

Add to basket
Cropico
Ohmmeter
-
100nΩ
4 Wire
-
Rechargeable
Battery, Mains
-
0°C
-
40°C
0.15 %
8kg
DO7
327mm
IEC 1010
343mm
152mm
±0.15 %
Megger DLRO10 Ohmmeter, 10 Ω, Low Resistance
RS Stock No.136-5761BrandMeggerManufacturers Part No.1008-090

P.O.A.

Add to basket
Megger
Ohmmeter
-
10Ω
Low Resistance
-
-
Battery
No
-10°C
Type C
50°C
0.2 %
6.7kg
DLRO10
315mm
No
285mm
181mm
±0.2 %
Aim-TTi BS407 Ohmmeter, 20 kΩ Max, 1 μΩ, 4 Wire, RSCAL
RS Stock No.424-4557BrandAim-TTiManufacturers Part No.BS407

P.O.A.

Add to basket
Aim-TTi
Ohmmeter
20kΩ
1μΩ
4 Wire
-
Rechargeable Ni-MH
Battery, Mains
-
5°C
Type C - EU, Type G - British 3-Pin
40°C
0.1 %
1.3kg
BS407
230mm
-
220mm
82mm
±0.1 %
Aoip Instrumentation OM 10 Handheld Ohmmeter, 10 μΩ, 4 Wire
RS Stock No.331-6752BrandAoip InstrumentationManufacturers Part No.OM 10

P.O.A.

Add to basket
Aoip Instrumentation
Ohmmeter
-
10μΩ
4 Wire
10h
Rechargeable Nickel-Cadmium
Battery
Yes
-10°C
-
55°C
+0.05% + 5 Ω
1.1kg
OM 10
120mm
No
65mm
245mm
±0.05 % + 50 μΩ