Pneumatic Rotary Actuators
Pneumatic rotary actuators are types of devices that are operated by compressed air that produces a rotary motion via a shaft to control the speed and rotation of attached equipment.
An actuator receives and converts a source of energy and uses it to make something move or operate. Actuator types can be linear or rotary, meaning it cam move something in a circular spinning motion. When pu...
Showing 1-20 of 1262 products
SMC
Pneumatic Rotary Actuator
-
Single Shaft
-
Double Acting
-
-
-
10 mm
CDRB2
-
-
0.7 Mpa
-
-
Rubber
Single Vane
203N
5°C
-
-
-
-
150N
60°C
30mm
280g
RoHS
-
-
M3 x 0.8
SMC
Pneumatic Rotary Actuator
-
-
-
Double Acting
-
-
-
20 mm
CRB2
-
-
0.7 Mpa
-
-
Rubber
Single Vane
25N
5°C
-
-
-
-
60N
60°C
-
280g
RoHS
-
-
M5 x 0.8
SMC
Pneumatic Rotary Actuator
-
Single Shaft
-
Double Acting
-
-
-
30 mm
CRB2
-
-
1 Mpa
-
-
Rubber
Single Vane
30N
5°C
-
2Nm
-
-
-
60°C
-
198g
RoHS
-
-
M5 x 0.8
SMC
Pneumatic Rotary Actuator
-
Double Shaft with Single Flat
-
Double Acting
Metric
-
-
20 mm
CRB2
-
-
0.7 Mpa
-
-
Rubber
Single Vane
25N
5°C
-
-
180°
-
-
60°C
-
103g
RoHS
-
-
M5 x 0.8
SMC
Pneumatic Rotary Actuator
-
Single Shaft
-
Double Acting
-
-
-
30 mm
CRB2
-
-
1 Mpa
-
-
Rubber
Single Vane
30N
5°C
-
-
-
-
203N
60°C
-
199g
RoHS
-
-
M5 x 0.8
SMC
Pneumatic Rotary Actuator
-
-
-
Single Acting
-
-
-
6 mm
CUJ
-
-
0.7 Mpa
-
-
-
-
-
-10°C
-
1.06Nm
-
-
-
60°C
31.9mm
42.5g
RoHS
-
-
M3 x 0.5
SMC
Pneumatic Rotary Actuator
-
-
-
-
-
-
-
18 mm
MSQ
-
-
1 Mpa
-
-
Rubber
-
-
0°C
-
3.14Nm
190°
-
-
60°C
142mm
990g
No
54mm
70.8 mm
M5 x 0.8
SMC
Pneumatic Rotary Actuator
-
Single Shaft
-
Double Acting
-
-
-
30 mm
CRB2
-
-
1 Mpa
-
-
Rubber
Single Vane
30N
5°C
-
-
-
-
40N
60°C
-
400g
RoHS
-
-
M5 x 0.8
SMC
Pneumatic Rotary Actuator
-
Single Shaft
-
Double Acting
-
-
-
20 mm
CDRB2
-
-
0.7 Mpa
-
-
Rubber
Single Vane
60N
5°C
-
-
-
-
203N
60°C
-
101g
RoHS
-
-
M5 x 0.8
SMC
Pneumatic Rotary Actuator
-
Hollow Axis
-
-
-
-
-
15 mm
MSQ
-
-
1 Mpa
-
-
Rubber
-
-
0°C
-
1.67Nm
190°
-
-
60°C
109.7mm
530g
REACH
47mm
55.4 mm
M5 x 0.8
SMC
Pneumatic Rotary Actuator
-
-
-
Double Acting
-
-
-
12 mm
MK
-
-
1 Mpa
-
-
Rubber Bumper
-
-
-10°C
Female
-
90°
-
-
60°C
-
128g
No
-
-
M5 x 0.8
SMC
Pneumatic Rotary Actuator
-
Hollow Axis
-
Single Acting
-
-
-
20 mm
MSQ
-
-
1 Mpa
-
-
Shock Absorber
-
-
0°C
-
-
190°
-
-
60°C
-
990g
No
-
-
M5 x 0.8
Festo
Pneumatic Rotary Actuator
-
-
-
Double Acting
ISO 228-1, ISO 1179-1
-
-
56.5 mm
DSR
-
-
8 bar
-
-
Flexible Cushioning Rings/Plates at Both Ends
Rotary Vane
350N
-10°C
Female
2Nm
184°
-
-
60°C
-
310g
RoHS
-
-
M5
SMC
Pneumatic Rotary Actuator
-
Double Shaft
-
-
-
-
-
50 mm
CRB1
-
-
9.9 bar
-
-
Rubber
Single Vane
245N
5°C
-
-
-
-
-
60°C
129mm
770g
RoHS
-
66 mm
1/8 in Rc
SMC
Pneumatic Rotary Actuator
-
-
-
-
-
-
-
25 mm
MSQ
-
-
1 Mpa
-
-
Rubber
-
30N
0°C
-
10.8Nm
190°
-
-
60°C
183.4mm
2.1kg
No
66mm
85.4 mm
M5 x 0.8
Festo
Pneumatic Rotary Actuator
-
-
-
Double Acting
-
29.5mm
-
10 mm
DFPD
-
-
8 bar
-
-
-
-
-
-20°C
-
480Nm
180°
-
-
80°C
124.7mm
965g
RoHS
-
-
1/8 in G
Festo
Pneumatic Rotary Actuator
-
-
-
Double Acting
ISO 1179-1, ISO 228-1
-
-
92 mm
DSR
-
-
8 bar
-
-
Flexible Cushioning Rings/Plates at Both Ends
Rotary Vane
350N
-10°C
-
5Nm
184°
-
120N
60°C
78mm
1.3kg
RoHS
68.1mm
98 mm
1/8 in G
SMC
Pneumatic Rotary Actuator
-
Single Shaft
-
Double Acting
-
-
-
10 mm
CDRB2
-
-
0.7 Mpa
-
-
Rubber
Single Vane
-
5°C
-
-
-
-
-
60°C
30mm
26.7g
RoHS
-
-
M3 x 0.8
Festo
Pneumatic Rotary Actuator
-
-
-
Double Acting
-
-
-
6 mm
DRVS
-
-
8 bar
-
-
Elastic
Rotary Vane
15N
0°C
Female
-
-
-
120N
60°C
-
38g
RoHS
-
-
M3
Festo
Pneumatic Rotary Actuator
-
-
-
Single Acting
-
-
-
16 mm
DRVS
-
-
8 bar
-
-
Elastic
Rotary Vane
30N
0°C
-
2Nm
-
-
-
60°C
-
272g
RoHS
-
-
M5
...