Condensate Drains
Condensate drains, or pneumatic drains, are a type of valve which is used to remove condensate from a pneumatic system. As the air cools within a system, the humidity within the air turns to condensate. It is important to remove condensate from an air system as water can cause damage and corrosion. Condensate drains are commonly used in pneumatic air preparation and compressed air treatment sys...
Showing 1-20 of 51 products

RS Stock No.: 725-125Brand: RS PRO
₪ 1,841.24
₪ 1,841.24 Each (ex VAT)
Check stock
1
RS Pro
Condensate Drain
-
Automatic
V9112
Nitrile Rubber (NBR)
-
-
Brass
0bar
-
0.375in
R 3/8 in
-
96mm
123mm
-
EN 61340-5-1:2007
-
-

RS Stock No.: 206-6123Brand: RS PRO
P.O.A.
Check stock
1
SMC
Condensate Drain
-
Automatic
-
-
400cm³/min
Rc(PT)
-
0.05MPa
5°C
0.5in
1/2 in Female
Rc(PT)
100mm
189mm
108mm
No
60°C
1.6 Mpa
Norgren
Condensate Drain
Fully Automatic
Automatic
17-816
Synthetic Rubber Elastomeric Material
-
ISO 1179
Zinc Alloy
-
-
0.5in
1/2 in G
ISO 1179
59mm
170mm
28mm
BS 6005
80°C
-
Norgren
Pneumatic Drain
NO, NC
Automatic
Norgren Olympian Plus system
Silicon Free Nitrile Rubber
-
-
Acetal
0.7bar
-
1.4in
6 mm
-
83mm
83mm
-
No
80°C
-
Norgren
Pneumatic Drain
-
Automatic
-
-
-
-
-
-
-20°C
-
1/2 in G
-
59mm
170in
-
ISO 7 (BS 21), ISO 228 (BS 2779), BS 6005
50°C
16 bar