RS Stock No. : 432-5375 Brand : Stauff Manufacturers Part No. : SMK 20 R 1/4 VB
Available in multiples of 1
Add to basket RS Stock No. : 432-5448 Brand : Stauff Manufacturers Part No. : SMK 20 1/4 NPT VD
Available in multiples of 1
Add to basket Stauff -
-
Steel, 303 Stainless Steel, Nickel Plated Carbon Steel, Zinc
200°C
ANSI/ASME B1.20.1-1983, SAE J514, SAE J1453, ISO 8434-1/DIN 2353, ISO 6149-1, ISO 9974-1, ISO 11926-1, ISO 1179-1
Fluoroelastomer, Nitrile Rubber, Ethylene Propylene Diene Monomer
RS Stock No. : 432-5397 Brand : Stauff Manufacturers Part No. : SMK 20 M10X1 VA
Available in multiples of 1
Add to basket Stauff DIN 2353, ISO 1179-1, SAE J1453, SAE J514, ISO 9974-1, ISO 6149-1, ISO 11926-1, ISO 8434-1, NPT
-
-
200°C
ISO 11926-1, ANSI/ASME B1.20.1-1983, DIN 2353, ISO 6149-1, ISO 8434-1, ISO 1179-1, ISO 9974-1, SAE J514, SAE J1453
Ethylene Propylene Diene Monomer, Fluorelastomer, Nitrile Rubber (NBR)
RS Stock No. : 432-5432 Brand : Stauff Manufacturers Part No. : SMK 20 1/8 NPT VD
Available in multiples of 1
Add to basket RS Stock No. : 432-5353 Brand : Stauff Manufacturers Part No. : SMK 20 R 1/8 VC
Available in multiples of 1
Add to basket RS Stock No. : 432-5454 Brand : Stauff Manufacturers Part No. : SMK 20 7/16 UNF VE
Available in multiples of 1
Add to basket Stauff Metric
-
Zinc, Steel, Nickel Plated Carbon Steel, 303 Stainless Steel
200°C
ISO 6149-1, SAE J514, SAE J1453, ISO 9974-1, ISO 8434-1, ISO 11926-1, ISO 1179-1, DIN 3852 Part 1 and 2, DIN 2353, ANSI/ASME B1.20.1-1983
Nitrile Rubber (NBR), Fluorelastomer, Ethylene Propylene Diene Monomer
RS Stock No. : 432-5404 Brand : Stauff Manufacturers Part No. : SMK 20 M12X1.5 VC
Available in multiples of 1
Add to basket Stauff Metric, ISO 8434-1, ISO 11926-1, ISO 1179-1, DIN 3852, DIN 2353, NPT, SAE J1453, SAE J514
-
-
200°C
ANSI/ASME B1.20.1-1983, DIN 2353, DIN 3852 Part 1 and 2, ISO 1179-1, ISO 11926-1, ISO 6149-1, ISO 8434-1, ISO 9974-1, SAE J1453, SAE J514
Ethylene Propylene Diene Monomer, Fluorelastomer, Nitrile Rubber (NBR)
RS Stock No. : 432-5511 Brand : Stauff Manufacturers Part No. : 3/4" M/F + SMK 20 R1/8 VC ASSM
Available in multiples of 1
Add to basket Stauff G
Female/Male
Steel
120°C
No
-
RS Stock No. : 432-5381 Brand : Stauff Manufacturers Part No. : SMK 20 R 3/8 VB
Available in multiples of 1
Add to basket RS Stock No. : 432-5505 Brand : Stauff Manufacturers Part No. : 1/2" M/F + SMK 20 R 1/8 VC ASS
Available in multiples of 1
Add to basket Stauff G
Female/Male
Steel
120°C
No
-
RS Stock No. : 432-5476 Brand : Stauff Manufacturers Part No. : SMK 20 R 1/4 VC A2 S/S
Available in multiples of 1
Add to basket RS Stock No. : 432-5410 Brand : Stauff Manufacturers Part No. : SMK 20 M14X1.5 VB
Available in multiples of 1
Add to basket Stauff ISO 11926-1, DIN 2353, DIN 3852, ISO 1179-1, SAE J1453, NPT, ISO 9974-1, ISO 8434-1, ISO 6149-1, SAE J514
-
Steel, Zinc, Nickel Plated Carbon Steel, 303 Stainless Steel
200°C
DIN 3852 Part 2, SAE J1453, ISO 9974-1, DIN 2353, ISO 8434-1, ANSI/ASME B1.20.1-1983, ISO 6149-1, ISO 11926-1, ISO 1179-1, SAE J514
Ethylene Propylene Diene Monomer, Fluoroelastomer, Nitrile Rubber
RS Stock No. : 432-5612 Brand : Stauff Manufacturers Part No. : SSK 20 P
Available in multiples of 1
Add to basket Stauff Metric
-
-
200°C
SAE J514, ISO 6149-1, ISO 8434-1, ISO 9974-1, SAE J1453, ANSI/ASME B1.20.1-1983, DIN 2353, DIN 3852 Part 1 and 2, ISO 1179-1, ISO 11926-1
Ethylene Propylene Diene Monomer, Fluorelastomer, Nitrile Rubber (NBR)
RS Stock No. : 432-5498 Brand : Stauff Manufacturers Part No. : 3/8" M/F + SMK 20 R 1/8 VC ASS
Available in multiples of 1
Add to basket Stauff G
Female/Male
Steel
120°C
No
-
RS Stock No. : 432-5482 Brand : Stauff Manufacturers Part No. : 1/4" M/F + SMK 20 R 1/8 VC ASS
Available in multiples of 1
Add to basket Stauff G
Female/Male
Steel
120°C
No
-
RS Stock No. : 281-2889 Brand : Parker Manufacturers Part No. : SMA3-1000CF
Available in multiples of 1
Add to basket Parker -
-
Steel
250°C
DIN, ISO 8434
-
RS Stock No. : 281-2890 Brand : Parker Manufacturers Part No. : SMA3-1500CF
Available in multiples of 1
Add to basket Parker -
-
Steel
250°C
DIN, ISO 8434
-
RS Stock No. : 281-2891 Brand : Parker Manufacturers Part No. : SMA3-2000CF
Available in multiples of 1
Add to basket Parker -
-
Steel
250°C
DIN, ISO 8434
-
RS Stock No. : 281-2892 Brand : Parker Manufacturers Part No. : SMA3-400CF
Available in multiples of 1
Add to basket Parker -
-
Steel
250°C
ISO 8434, DIN
-
RS Stock No. : 296-363 Brand : Stauff Manufacturers Part No. : SMK-20-G1/4-V-C-W4
Available in multiples of 1
Add to basket Stauff BSP
Male
303 Stainless Steel
-
No
-