Wall Fixing Kits
Cavity fixing kits are collections of tools and components used during the installation, fitting and removal of items affixed to cavity walls and ceilings. The kits may include bolts, anchors, screws, plugs and inserts suited for surfaces like plasterboard, hardboard, ceilings and internal walls.
What are cavity fixing kits used for?
Cavity fixing kits are used in industries where...
Showing 1-9 of 9 products

RS Stock No.: 537-1852Brand: RS PRO
₪ 672.47
₪ 672.47 1 Kit (ex VAT)
Check stock
1
Moxa
Mount Kit
Cavity Fixing Kit
6
IECEX, IEC 61000-4-8 PFMF, IEC 61000-4-3 RS: 80 MHz to 5 GHz: 3 V/m, WEEE, AT&T, Verizon, IEC 61000-4-5 Surge: Power: 0.5 kV, IEC 61000-4-2 ESD: Contact: 4 kV, UL 62368-1, IEC 61000-4-4 EFT: Power: 1 kV, Signal: 1 kV, Air: 8 kV, Signal: 0.5 kV, CISPR 32, ATEX, Class I Division 2, CRoHS, FCC Part 15B Class A, EN 55032/35, EN 62368-1, RoHS, IEC 61000-4-6 CS: 3 V
Moxa
Anchor
Masonry Fixing Kit
2
IEC 61000-4-5, IEC 61000-4-6, Telcordia (Bellcore), RoHS, WEEE, KC (UC-8162), CRoHS, EMI CISPR 32, EN 55032/24, FCC Part 15B Class A, UL 60950-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-8