Sound Level Meters

Sound level meters are handheld electronic devices that take acoustic measurements. They provide readings on the noise level in an environment and usually return a measurement in decibels (dB). Sound level meters are also called decibel meters or noise meters and they are used to measure decibels

P.O.A.

Add to basket
RS Pro
130dB
30dB
0.1 dB
IEC 61672-1:2002 Class 2
-
A, C
LCD
-
Both
Yes
-
8kHz
+40°C
31.5 Hz
-
DT-8852
0°C
DT-8852
RS PRO RS-95 Sound Level Meter, 35dB to 130dB, 8kHz max
RS Stock No.: 155-8902Brand: RS PRO

P.O.A.

Add to basket
RS Pro
130dB
35dB
-
-
-
A, C
LCD
9V
-
-
Bluetooth
8kHz
-
31.5 Hz
-
RS-95
-
RS-95

P.O.A.

Add to basket
RS Pro
130dB
30dB
0.1 dB
-
-
A, C
LCD
AA
-
Yes
USB
8kHz
+50°C
31.5 Hz
-
SLM1352P
-10°C
SLM1352P

P.O.A.

Add to basket
RS Pro
140dB
70dB
1 dB
ANSI S1.25, IEC 61252
Yes
A, C, Type 2, Z
LCD
Li-Polymer Rechargeable
Both
Yes
USB
8kHz
+50°C
31.5 Hz
USB
RS-660
0°C
-

P.O.A.

Add to basket
RS Pro
130dB
30dB
0.1 dB
ANSI S 1.4: 1983 Type 2, IEC 61672-1:2013 Class 2
-
A, C
LCD
AA
-
Yes
USB
8kHz
+50°C
31.5 Hz
-
SLM1353M
-10°C
SLM1353M
RS PRO NDM1355 Sound Level Meter, 10kHz max
RS Stock No.: 123-2228Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
-
0.1 dB
-
Yes
A
LCD
AAA
-
-
RS232
10kHz
+50°C
20 Hz
-
NDM1355
0°C
NDM1355
RS PRO Sound Level Meter, 30dB to 130dB, 8kHz max
RS Stock No.: 146-4650Brand: RS PRO

P.O.A.

Add to basket
RS Pro
130dB
30dB
0.1 dB
-
-
A, C, Z
LCD
NEDA 1604
Both
No
-
8kHz
+50°C
31.5 Hz
-
-
-10°C
-
RS PRO SLM52N Sound Level Meter, 30dB to 130dB, 8kHz max
RS Stock No.: 123-2225Brand: RS PRO

P.O.A.

Add to basket
RS Pro
130dB
30dB
0.1 dB
ANSI S 1.4: 1983 Type 2, IEC 61672-1:2013 Class 2
-
A, C
LCD
9V
-
-
-
8kHz
+50°C
31.5 Hz
BS 1363
SLM52N
-10°C
SLM52N
RS PRO NDM1354 Sound Level Meter, 10kHz max
RS Stock No.: 123-2227Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
-
0.1 dB
-
Yes
A
LCD
AAA
-
-
-
10kHz
+50°C
20 Hz
-
NDM1354
0°C
-
RS PRO  Datalogging Sound Level Meter, 30dB to 130dB, 8kHz max
RS Stock No.: 146-4651Brand: RS PRO

P.O.A.

Add to basket
RS Pro
130dB
30dB
0.1 dB
-
-
A, C, Z
LCD
NEDA 1604
Both
Yes
Micro USB
8kHz
+50°C
31.5 Hz
-
-
-10°C
-

P.O.A.

Add to basket
RS Pro
130dB
30dB
0.1 dB
ANSI S 1.4: 1983 Type 2, IEC 61672-1:2013 Class 2
-
A, C
LCD
AA
-
Yes
USB
8kHz
+50°C
31.5 Hz
-
SLM1353M
-10°C
-
RS PRO NDM1354 Sound Level Meter, 10kHz max with RS Calibration
RS Stock No.: 123-2337Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
-
0.1 dB
-
Yes
A
LCD
AAA
-
-
-
10kHz
+50°C
20 Hz
-
NDM1354
0°C
-
RS PRO NDM1355 Sound Level Meter, 10kHz max with RS Calibration
RS Stock No.: 123-2342Brand: RS PRO

P.O.A.

Add to basket
RS Pro
-
-
0.1 dB
-
Yes
A
LCD
AAA
-
-
RS232
10kHz
+50°C
20 Hz
-
NDM1355
0°C
-

P.O.A.

Add to basket
RS Pro
130dB
30dB
0.1 dB
-
-
A, C
LCD
AA
-
Yes
USB
8kHz
+50°C
31.5 Hz
-
SLM1352P
-10°C
-
Castle Sonik GA242S Class 2  Datalogging Sound Level Meter, 25dB to 140dB, 8kHz max
RS Stock No.: 204-1595Brand: CastleManufacturers Part No.: 01GA242S

P.O.A.

Add to basket
Castle
140dB
25dB
0.1 dB
IEC 61672-1:2002 Class 2
Yes
A, C, Z
TFT
1.5V AA
Both
Yes
USB
8kHz
+50°C
20 Hz
-
Sonik GA242S Class 2
-10°C
-
Castle Sonik GA142S Class 1  Datalogging Sound Level Meter, 25dB to 140dB, 20kHz max
RS Stock No.: 204-1593Brand: CastleManufacturers Part No.: 01GA142S

P.O.A.

Add to basket
Castle
140dB
25dB
0.1 dB
IEC 61672-1:2002 Class 1
Yes
A, C, Z
TFT
1.5V AA
Both
Yes
USB
20kHz
+50°C
20 Hz
-
Sonik GA142S Class 1
-10°C
-
Castle Sonik GA142SE Class 1  Datalogging Sound Level Meter, 25dB to 140dB, 20kHz max
RS Stock No.: 204-1594Brand: CastleManufacturers Part No.: 01GA142SE

P.O.A.

Add to basket
Castle
140dB
25dB
0.1 dB
IEC 61672-1:2002 Class 1
Yes
A, C, Z
TFT
1.5V AA
Both
Yes
USB
20kHz
+50°C
20 Hz
-
Sonik GA142SE Class 1
-10°C
-
Castle Sonus GA257L Dosemeter  Datalogging Noise Dosemeter, 70dB to 140dB, 8kHz max
RS Stock No.: 204-1586Brand: CastleManufacturers Part No.: 01GA257L

P.O.A.

Add to basket
Castle
140dB
70dB
0.1 dB
IEC 61252:1993
Yes
A, C
LCD
9V PP3
Both
Yes
USB
8kHz
+50°C
20 Hz
-
Sonus GA257L Dosemeter
-10°C
-
Castle dBAir GA141S Class 1  Datalogging Sound Level Meter, 25dB to 140dB, 20kHz max
RS Stock No.: 204-1587Brand: CastleManufacturers Part No.: 01GA141S

P.O.A.

Add to basket
Castle
140dB
25dB
0.1 dB
IEC 61672-1:2002 Class 1
Yes
A, C, Z
TFT
1.5V AA
Both
Yes
USB / WiFi
20kHz
+50°C
10 Hz
-
dBAir GA141S Class 1
-10°C
-
Castle dBAir GA141SO Class 1  Datalogging Sound Level Meter, 25dB to 140dB, 20kHz max
RS Stock No.: 204-1588Brand: CastleManufacturers Part No.: 01GA141SO

P.O.A.

Add to basket
Castle
140dB
25dB
0.1 dB
IEC 61672-1:2002 Class 1
Yes
A, C, Z
TFT
1.5V AA
Both
Yes
USB / WiFi
20kHz
+50°C
10 Hz
-
dBAir GA141SO Class 1
-10°C
-