CCTV Monitors
CCTV Monitors
CCTV Monitor is one of the most important elements of CCTV systems that provide real-time feedback from CCTV cameras and security surveillance equipment. CCTV cameras digital signal needs to be converted into a visual picture and this can happen thanks to the specially designed monitors. These CCTV screens are more than regular HDMI or VGA supporting screens. CCTV monitors...
Showing 1-14 of 14 products
Vigilant Vision
8 in
LED
800 x 600 pixel
BNC
70°
12W
70, 50°
100/240 V ac
295mm
105mm
FCC, CE, C-Tick, RoHS, WEEE
283 mm
Vigilant Vision
19.5 in
LED
1920 x 1080 pixel
BNC
178°
-
178°
110/240 V AC
300mm
38.9mm
CE, RoHS, FCC-DOC
486 mm
Vigilant Vision
10.4 in
LED
800 x 600 pixel
BNC
80°
10W
80°
100/240 V ac
340mm
110mm
REACH, FCC, CE, WEEE, RoHS
380 mm
Vigilant Vision
21.5 in
LED
1920 x 1080 pixel
BNC
170°
-
160°
110/240 V AC
323.8mm
40.1mm
CE, FCC-DOC, RoHS
527 mm
ABUS Security-Center
21.5 in
LED
1920 x 1080 pixel
VGA x 1, PC Audio x 1, HDMI x 1, BNC Composite Out x 1, BNC Composite In x 1
-
-
-
12 V ac
21.5in
-
No
21.5 in
Sure24
43 in
UHD Display
3840 x 2160 pixel
2 x USB, RJ45, HDMI, 1 x TF card
178°
75W
178°
110 to 240 V
-
-
RoHS, FCC-DOC, CE
-
Sure24
50 in
UHD Display
3840 x 2160 pixel
1 x TF card, 2 x USB, HDMI, RJ45
178°
-
178°
110 to 240 V
-
-
RoHS, FCC-DOC, CE
-