CPLDs

CPLD stands for complex programmable logic devices. They are used to implement complex combinational or sequential circuits and are made up of logic array blocks, programmable interconnects, and I/O blocks. RS offer a range of high-quality semiconductor devices from leading brands including Microchip, Xilinx, Lattice Semiconductor and Altera.

What is in a CPLD?

  • Logic...

Showing 1-20 of 80 products

Filter

Sort

Filter

Sort

Dual-use

₪ 39.55

₪ 39.55 Each (ex VAT)

Add to basket
Altera
MAX V
64
79
Flash
80
Surface Mount
TQFP
100
-40 °C
+100 °C
14ns
16 x 16mm
-
1.89 V
16mm
1.71 V
10pF
16mm
Dual-use

₪ 101.68

₪ 50.842 Each (In a Pack of 2) (ex VAT)

Add to basket
Lattice Semiconductor
ispMACH 4000V
64
32
EEPROM
36
Surface Mount
TQFP
48
0 °C
+90 °C
7.5ns
7 x 7 x 1mm
1mm
3.6 V
7mm
3 V
35
7mm
Dual-use

₪ 229.48

₪ 229.48 Each (ex VAT)

Add to basket
Lattice Semiconductor
MachXO2
-
114
Flash
6864
Surface Mount
TQFP
144
-40 °C
+125 °C
7.24ns
20 x 20 x 1.4mm
1.4mm
3.465 V
20mm
2.375 V
-
20mm
Dual-use

₪ 77.64

₪ 77.64 Each (ex VAT)

Add to basket
Altera
MAX V
192
79
Flash
240
Surface Mount
TQFP
100
0 °C
+85 °C
7.5ns
14 x 14 x 1.05mm
1.05mm
1.89 V
14mm
1.71 V
10pF
14mm

₪ 55.58

₪ 55.58 Each (ex VAT)

Add to basket
Microchip
ATF750C
10
10
-
-
Through Hole
PDIP
24
-40 °C
+85 °C
10ns
32.13 x 7.11 x 4.95mm
4.95mm
5 V
32.13mm
-
50pF
7.11mm

₪ 104.79

₪ 104.79 Each (ex VAT)

Add to basket
Microchip
ATF2500C
24
24
-
-
Through Hole
PDIP
40
-40 °C
+85 °C
20ns
52.57 x 13.97 x 4.44mm
4.44mm
5 V
52.57mm
-
35pF
13.97mm
Microchip ATF16V8B-10JU, CPLD ATF16V8B Flash 8 Cells, 18 I/O, 8 Labs, 10ns, ISP, 20-Pin PLCC
RS Stock No.: 177-1500Brand: MicrochipManufacturers Part No.: ATF16V8B-10JU

₪ 693.30

₪ 14.444 Each (In a Tube of 48) (ex VAT)

Add to basket
Microchip
ATF16V8B
8
18
Flash
8
Surface Mount
PLCC
20
-40 °C
+85 °C
10ns
9.04 x 9.04 x 4.06mm
4.06mm
5.5 V
9.04mm
4.5 V
50pF
9.04mm
Dual-use

₪ 102.94

₪ 20.586 Each (In a Pack of 5) (ex VAT)

Add to basket
Lattice Semiconductor
ispMACH 4000V
32
30
EEPROM
36
Surface Mount
TQFP
44
0 °C
+90 °C
7.5ns
10 x 10 x 1mm
1mm
3.6 V
10mm
3 V
35
10mm
Dual-use

₪ 111.02

₪ 55.511 Each (In a Pack of 2) (ex VAT)

Add to basket
Lattice Semiconductor
ispMACH 4000V
64
64
EEPROM
36
Surface Mount
TQFP
100
0 °C
+90 °C
7.5ns
14 x 14 x 1.4mm
1.4mm
3.6 V
14mm
3 V
35
14mm
Microchip ATF1502ASL-25JU44, CPLD ATF1502ASL EEPROM 36 I/O, 32 Labs, 25ns, ISP, 44-Pin PLCC
RS Stock No.: 177-1496Brand: MicrochipManufacturers Part No.: ATF1502ASL-25JU44

₪ 675.71

₪ 25.026 Each (In a Tube of 27) (ex VAT)

Add to basket
Microchip
ATF1502ASL
-
36
EEPROM
32
Surface Mount
PLCC
44
-40 °C
+85 °C
25ns
16.6 x 16.6 x 4.06mm
4.06mm
5.5 V
16.6mm
4.5 V
35pF
16.6mm
Microchip ATF750CL-15JU, CPLD ATF750CL EEPROM 10 Cells, 22 I/O, 15ns, ISP, 28-Pin PLCC
RS Stock No.: 177-1511Brand: MicrochipManufacturers Part No.: ATF750CL-15JU

₪ 1,475.85

₪ 38.838 Each (In a Tube of 38) (ex VAT)

Add to basket
Microchip
ATF750CL
10
22
EEPROM
-
Surface Mount
PLCC
28
-40 °C
+85 °C
15ns
11.58 x 11.58 x 4.06mm
4.06mm
5.5 V
11.58mm
4.5 V
50pF
11.58mm
Microchip ATF1504AS-10JU44, CPLD ATF1504AS EEPROM 64 Cells, 68 I/O, 64 Labs, 10ns, ISP, 44-Pin PLCC
RS Stock No.: 177-1497Brand: MicrochipManufacturers Part No.: ATF1504AS-10JU44

₪ 1,118.75

₪ 41.436 Each (In a Tube of 27) (ex VAT)

Add to basket
Microchip
ATF1504AS
64
68
EEPROM
64
Surface Mount
PLCC
44
-40 °C
+85 °C
10ns
16.6 x 16.6 x 4.06mm
4.06mm
5.5 V
16.6mm
4.5 V
35pF
16.6mm
Dual-use

₪ 244.82

₪ 244.82 Each (ex VAT)

Add to basket
Altera
MAX V
980
271
Flash
1270
Surface Mount
FBGA
324
0 °C
+85 °C
10ns
19 x 19 x 1.25mm
1.25mm
1.89 V
19mm
1.71 V
10pF
19mm
Altera 5M1270ZF324C5N, CPLD MAX V Flash 980 Cells, 271 I/O, 1270 Labs, 10ns, ISP, 324-Pin FBGA
RS Stock No.: 170-2995Brand: AlteraManufacturers Part No.: 5M1270ZF324C5N

₪ 20,568.04

₪ 244.858 Each (In a Tray of 84) (ex VAT)

Add to basket
Altera
MAX V
980
271
Flash
1270
Surface Mount
FBGA
324
0 °C
+85 °C
10ns
19 x 19 x 1.25mm
1.25mm
1.89 V
19mm
1.71 V
10pF
19mm
Dual-use

₪ 79.09

₪ 79.09 Each (ex VAT)

Add to basket
Altera
MAX V
128
54
Flash
160
Surface Mount
EQFP
64
-40 °C
+125 °C
7.5ns
7 x 7 x 1.05mm
1.05mm
1.89 V
7mm
1.71 V
10pF
7mm
Altera 5M160ZE64A5N, CPLD MAX V Flash 128 Cells, 54 I/O, 160 Labs, 7.5ns, ISP, 64-Pin EQFP
RS Stock No.: 921-3573Brand: AlteraManufacturers Part No.: 5M160ZE64A5N

₪ 19,708.65

₪ 78.835 Each (In a Tray of 250) (ex VAT)

Add to basket
Altera
MAX V
128
54
Flash
160
Surface Mount
EQFP
64
-40 °C
+125 °C
7.5ns
7 x 7 x 1.05mm
1.05mm
1.89 V
7mm
1.71 V
10pF
7mm
Dual-use

₪ 77.66

₪ 77.66 Each (ex VAT)

Add to basket
Altera
MAX V
128
54
Flash
160
Surface Mount
EQFP
64
0 °C
+85 °C
7.9ns
7 x 7 x 1.05mm
1.05mm
1.89 V
7mm
1.71 V
10pF
7mm
Dual-use

₪ 79.09

₪ 79.09 Each (ex VAT)

Add to basket
Altera
MAX V
128
79
Flash
160
Surface Mount
TQFP
100
0 °C
+85 °C
7.9ns
16 x 16mm
-
1.89 V
16mm
1.71 V
10pF
16mm
Altera 5M160ZT100C4N, CPLD MAX V Flash 128 Cells, 79 I/O, 160 Labs, 7.9ns, ISP, 100-Pin TQFP
RS Stock No.: 170-2997Brand: AlteraManufacturers Part No.: 5M160ZT100C4N

₪ 7,109.33

₪ 78.993 Each (In a Tray of 90) (ex VAT)

Add to basket
Altera
MAX V
128
79
Flash
160
Surface Mount
TQFP
100
0 °C
+85 °C
7.9ns
16 x 16mm
-
1.89 V
16mm
1.71 V
10pF
16mm
Dual-use

₪ 71.65

₪ 71.65 Each (ex VAT)

Add to basket
Altera
MAX V
192
79
Flash
240
Surface Mount
TQFP
100
0 °C
+85 °C
7.9ns
16 x 16mm
-
1.89 V
16mm
1.71 V
10pF
16mm