Voltage Supervisors

Voltage supervisors are integrated circuits (ICs) that monitor or supervise a voltage within an electronic circuit. They are sometimes referred to as voltage monitors or detectors. Voltage supervisors are found in most electronic applications and are used to prevent system failure and ensure correct system power up.

Voltage supervisors have an output signal which is given if the voltage f...

Showing 1-20 of 663 products

Filter

Sort

Filter

Sort

onsemi Voltage Supervisor 1.29V max. 8-Pin Micro, MC33161DMR2G
RS Stock No.: 186-8854Brand: onsemiManufacturers Part No.: MC33161DMR2G

₪ 24,359.40

₪ 6.09 Each (On a Reel of 4000) (ex VAT)

Add to basket
onsemi
-
1
-
-
1.29V
-
1.24V
-
Surface Mount
-
Micro
8
3.1 x 3.1 x 0.95mm
4V
40 V
2 V
2V
-40 °C
-
+105 °C
STMicroelectronics Voltage Supervisor 2.5V max. 12-Pin TDFN, STM6601CA2BDM6F
RS Stock No.: 189-1874Brand: STMicroelectronicsManufacturers Part No.: STM6601CA2BDM6F

₪ 24,587.55

₪ 8.196 Each (On a Reel of 3000) (ex VAT)

Add to basket
STMicroelectronics
-
1
-
-
2.5V
-
-
-
Surface Mount
-
TDFN
12
3 x 2 x 0.75mm
-
5.5 V
1.6 V
-
-40 °C
-
+85 °C
STMicroelectronics Voltage Supervisor 2.142V max. 3-Pin SOT-23, STM1061N21WX6F
RS Stock No.: 189-1869Brand: STMicroelectronicsManufacturers Part No.: STM1061N21WX6F

₪ 6,739.20

₪ 2.246 Each (On a Reel of 3000) (ex VAT)

Add to basket
STMicroelectronics
Voltage Detector
1
-
-
2.142V
-
2.056V
-
Surface Mount
-
SOT-23
3
3.04 x 1.4 x 1.02mm
5.5V
6 V
0.7 V
1.6V
-40 °C
-
+85 °C
STMicroelectronics Voltage Supervisor 3.162V max. 3-Pin SOT-23, STM1061N31WX6F
RS Stock No.: 189-1870Brand: STMicroelectronicsManufacturers Part No.: STM1061N31WX6F

₪ 6,739.20

₪ 2.246 Each (On a Reel of 3000) (ex VAT)

Add to basket
STMicroelectronics
Voltage Detector
1
-
-
3.162V
-
3.038V
-
Surface Mount
-
SOT-23
3
3.04 x 1.4 x 1.02mm
5.5V
6 V
0.7 V
1.6V
-40 °C
-
+85 °C
onsemi Voltage Supervisor 2.8V max. 3-Pin TO-92, MC33164P-3G
RS Stock No.: 186-8855Brand: onsemiManufacturers Part No.: MC33164P-3G

₪ 7,020.00

₪ 3.51 Each (In a Bag of 2000) (ex VAT)

Add to basket
onsemi
-
1
-
-
2.8V
-
2.55V
-
Through Hole
-
TO-92
3
5.2 x 4.19 x 5.33mm
3V
10 V
1 V
-
-40 °C
-
+125 °C
onsemi Voltage Supervisor 2.8V max. 8-Pin SOIC, MC34164D-5G
RS Stock No.: 186-8862Brand: onsemiManufacturers Part No.: MC34164D-5G

₪ 562.41

₪ 5.739 Each (In a Tube of 98) (ex VAT)

Add to basket
onsemi
-
1
-
-
2.8V
-
2.55V
-
Surface Mount
-
SOIC
8
5 x 4 x 1.5mm
5V
10 V
1 V
-
0 °C
-
+70 °C
STMicroelectronics Voltage Supervisor 8-Pin SO, STM706TM6F
RS Stock No.: 189-1877Brand: STMicroelectronicsManufacturers Part No.: STM706TM6F

₪ 9,871.88

₪ 3.949 Each (On a Reel of 2500) (ex VAT)

Add to basket
STMicroelectronics
-
1
Yes
Yes
-
Yes
-
Active High
Surface Mount
200ms
SO
8
5 x 4 x 1.5mm
3.15V
5.5 V
1 V
3V
-40 °C
-
+85 °C
Microchip Voltage Supervisor 5-Pin SOT-23, MCP1317T-31RE/OT
RS Stock No.: 187-9411Brand: MicrochipManufacturers Part No.: MCP1317T-31RE/OT

₪ 17,690.40

₪ 5.897 Each (On a Reel of 3000) (ex VAT)

Add to basket
Microchip
-
1
Yes
Yes
-
-
-
Push-Pull
Surface Mount
2240ms
SOT-23
5
3.1 x 1.8 x 1.3mm
-
7 V
-
-
-40 °C
-
+125 °C
MaxLinear Voltage Supervisor 4.5V max. 8-Pin SOIC, SP706EN-L/TR
RS Stock No.: 177-7094Brand: MaxLinearManufacturers Part No.: SP706EN-L/TR

₪ 7,678.12

₪ 3.071 Each (On a Reel of 2500) (ex VAT)

Add to basket
MaxLinear
Low Power Microprocessor
1
Yes
Yes
4.5V
-
4.25V
-
Surface Mount
-
SOIC
8
4.9 x 3.9 x 1.65mm
-
5.5 V
1.1 V
-
-40 °C
-
+85 °C
Microchip Voltage Supervisor 0.92V max. 5-Pin SOT-23, MIC2776N-YM5-TR
Also available in industry standard packaging
RS Stock No.: 177-3079Brand: MicrochipManufacturers Part No.: MIC2776N-YM5-TR

₪ 127.06

₪ 6.353 Each (In a Pack of 20) (ex VAT)

Add to basket
Microchip
-
1
-
Yes
0.92V
-
-
-
Surface Mount
-
SOT-23
5
2.9 x 1.6 x 1.1mm
-
5.5 V
1.5 V
-
-40 °C
-
+85 °C
Microchip Voltage Supervisor 0.92V max. 5-Pin SOT-23, MIC2776N-YM5-TR
RS Stock No.: 177-2890Brand: MicrochipManufacturers Part No.: MIC2776N-YM5-TR

₪ 29,852.55

₪ 9.951 Each (On a Reel of 3000) (ex VAT)

Add to basket
Microchip
-
1
-
Yes
0.92V
-
-
-
Surface Mount
-
SOT-23
5
2.9 x 1.6 x 1.1mm
-
5.5 V
1.5 V
-
-40 °C
-
+85 °C
Microchip Voltage Supervisor 2.93V max. 5-Pin SOT-23, MIC2774N-29YM5-TR
Also available in industry standard packaging
RS Stock No.: 177-3342Brand: MicrochipManufacturers Part No.: MIC2774N-29YM5-TR

₪ 138.64

₪ 6.932 Each (In a Pack of 20) (ex VAT)

Add to basket
Microchip
-
1
-
Yes
2.93V
-
2.8V
-
Surface Mount
-
SOT-23
5
2.9 x 1.6 x 1.1mm
-
5.5 V
1.5 V
-
-40 °C
-
+85 °C
Microchip Voltage Supervisor 2.93V max. 5-Pin SOT-23, MIC2774N-29YM5-TR
RS Stock No.: 177-2888Brand: MicrochipManufacturers Part No.: MIC2774N-29YM5-TR

₪ 31,484.70

₪ 10.495 Each (On a Reel of 3000) (ex VAT)

Add to basket
Microchip
-
1
-
Yes
2.93V
-
2.8V
-
Surface Mount
-
SOT-23
5
2.9 x 1.6 x 1.1mm
-
5.5 V
1.5 V
-
-40 °C
-
+85 °C
Microchip Voltage Supervisor 3-Pin SC-70, MIC803-29D3VC3-TR
Also available in industry standard packaging
RS Stock No.: 177-3237Brand: MicrochipManufacturers Part No.: MIC803-29D3VC3-TR

₪ 128.99

₪ 2.58 Each (In a Pack of 50) (ex VAT)

Add to basket
Microchip
-
1
-
-
-
Yes
-
Open Drain
Surface Mount
420ms
SC-70
3
2.25 x 1.35 x 1mm
5.5V
5.5 V
1 V
1V
-40 °C
-
+125 °C
Microchip Voltage Supervisor 3-Pin SC-70, MIC803-29D3VC3-TR
RS Stock No.: 177-2931Brand: MicrochipManufacturers Part No.: MIC803-29D3VC3-TR

₪ 17,637.75

₪ 5.879 Each (On a Reel of 3000) (ex VAT)

Add to basket
Microchip
-
1
-
-
-
Yes
-
Open Drain
Surface Mount
420ms
SC-70
3
2.25 x 1.35 x 1mm
5.5V
5.5 V
1 V
1V
-40 °C
-
+125 °C
Microchip Voltage Supervisor 3-Pin SOT-23, MCP100T-300I/TT
RS Stock No.: 178-5293Brand: MicrochipManufacturers Part No.: MCP100T-300I/TT

₪ 8,160.75

₪ 2.72 Each (On a Reel of 3000) (ex VAT)

Add to basket
Microchip
-
1
-
-
-
-
-
Active Low, Push-Pull
Surface Mount
-
SOT-23
3
2.9 x 1.3 x 0.95mm
3V
5.5 V
1 V
2.92V
-40 °C
-
+85 °C
Microchip Voltage Supervisor 3-Pin SOT-23, MCP100T-315I/TT
RS Stock No.: 178-5287Brand: MicrochipManufacturers Part No.: MCP100T-315I/TT

₪ 4,738.50

₪ 1.58 Each (On a Reel of 3000) (ex VAT)

Add to basket
Microchip
-
1
-
-
-
-
-
Active Low, Push-Pull
Surface Mount
-
SOT-23
3
2.9 x 1.3 x 0.95mm
3.15V
5.5 V
1 V
3.07V
-40 °C
-
+85 °C
Microchip Voltage Supervisor 3-Pin SOT-23, MCP100T-450I/TT
RS Stock No.: 178-5294Brand: MicrochipManufacturers Part No.: MCP100T-450I/TT

₪ 4,738.50

₪ 1.58 Each (On a Reel of 3000) (ex VAT)

Add to basket
Microchip
-
1
-
-
-
-
-
Active Low, Push-Pull
Surface Mount
-
SOT-23
3
2.9 x 1.3 x 0.95mm
4.5V
5.5 V
1 V
4.37V
-40 °C
-
+85 °C
Microchip Voltage Supervisor 3-Pin SOT-23, MCP100T-475I/TT
RS Stock No.: 178-5285Brand: MicrochipManufacturers Part No.: MCP100T-475I/TT

₪ 4,738.50

₪ 1.58 Each (On a Reel of 3000) (ex VAT)

Add to basket
Microchip
-
1
-
-
-
-
-
Active Low, Push-Pull
Surface Mount
-
SOT-23
3
2.9 x 1.3 x 0.95mm
4.75V
5.5 V
1 V
4.62V
-40 °C
-
+85 °C
Microchip Voltage Supervisor 3-Pin SOT-23, MCP100T-485I/TT
RS Stock No.: 178-5300Brand: MicrochipManufacturers Part No.: MCP100T-485I/TT

₪ 8,160.75

₪ 2.72 Each (On a Reel of 3000) (ex VAT)

Add to basket
Microchip
-
1
-
-
-
Yes
-
Push-Pull
Surface Mount
10µs
SOT-23
3
3.04 x 1.4 x 1.02mm
4.85V
5.5 V
1 V
4.72V
-40 °C
-
+85 °C

...